Part Details for TWCD566K075SCSZ000H by Kyocera AVX Components
Overview of TWCD566K075SCSZ000H by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TWCD566K075SCSZ000H
TWCD566K075SCSZ000H CAD Models
TWCD566K075SCSZ000H Part Data Attributes
|
TWCD566K075SCSZ000H
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWCD566K075SCSZ000H
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 56uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85CEL | |
Capacitance | 56 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 10.31 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 2610 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 19.46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 75 V | |
Ripple Current | 520.65 mA | |
Surface Mount | NO | |
Tan Delta | 11.0 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for TWCD566K075SCSZ000H
This table gives cross-reference parts and alternative options found for TWCD566K075SCSZ000H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWCD566K075SCSZ000H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T190C566K075MSC | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 56uF, | KEMET Corporation | TWCD566K075SCSZ000H vs T190C566K075MSC |
M39006/22-0177 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 56uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | TWCD566K075SCSZ000H vs M39006/22-0177 |
TWCD566K075SCLZ9000 | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | TWCD566K075SCSZ000H vs TWCD566K075SCLZ9000 |
TWCD566K075SLLZ900H | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | TWCD566K075SCSZ000H vs TWCD566K075SLLZ900H |
T292C566K075PSC | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 56uF, | KEMET Corporation | TWCD566K075SCSZ000H vs T292C566K075PSC |
TWCD566K075SLSZ070H | Tantalum Capacitor, | Kyocera AVX Components | TWCD566K075SCSZ000H vs TWCD566K075SLSZ070H |
T190C566K075RSC | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 56uF, | KEMET Corporation | TWCD566K075SCSZ000H vs T190C566K075RSC |
T192C566K075PSC | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 56uF, | KEMET Corporation | TWCD566K075SCSZ000H vs T192C566K075PSC |
TWCD566K075SCLZ0000 | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 56uF, | Kyocera AVX Components | TWCD566K075SCSZ000H vs TWCD566K075SCLZ0000 |
T190C566K075ASC | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 56uF, | KEMET Corporation | TWCD566K075SCSZ000H vs T190C566K075ASC |