Part Details for TWCD506K060CCSZ0000 by Kyocera AVX Components
Overview of TWCD506K060CCSZ0000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TWCD506K060CCSZ0000
TWCD506K060CCSZ0000 CAD Models
TWCD506K060CCSZ0000 Part Data Attributes
|
TWCD506K060CCSZ0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWCD506K060CCSZ0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 60V, 10% +Tol, 10% -Tol, 50uF
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 50 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.52 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 2650 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 19.46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 60 V | |
Ripple Current | 518.7 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for TWCD506K060CCSZ0000
This table gives cross-reference parts and alternative options found for TWCD506K060CCSZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWCD506K060CCSZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39006/22-0374H | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 50uF | Kyocera AVX Components | TWCD506K060CCSZ0000 vs M39006/22-0374H |
TWCD506K060CLLZ070H | Tantalum Capacitor, | Kyocera AVX Components | TWCD506K060CCSZ0000 vs TWCD506K060CLLZ070H |
TWCD506K060CLLZ0700 | Tantalum Capacitor, | Kyocera AVX Components | TWCD506K060CCSZ0000 vs TWCD506K060CLLZ0700 |
M39006/09-8347 | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 50uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCD506K060CCSZ0000 vs M39006/09-8347 |
TWCD506K060CCSZ0700 | Tantalum Capacitor, | Kyocera AVX Components | TWCD506K060CCSZ0000 vs TWCD506K060CCSZ0700 |
M39006/09-8552 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 60V, 50uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Intertechnologies | TWCD506K060CCSZ0000 vs M39006/09-8552 |
M39006/09-8757 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 60V, 50uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | TWCD506K060CCSZ0000 vs M39006/09-8757 |
M39006/30-0154 | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 50uF | Kyocera AVX Components | TWCD506K060CCSZ0000 vs M39006/30-0154 |
M39006/22-0594 | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 50uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCD506K060CCSZ0000 vs M39006/22-0594 |
TWCD506K060CCLZ0000 | Tantalum Capacitor, Polarized, Tantalum, 60V, 10% +Tol, 10% -Tol, 50uF, | Kyocera AVX Components | TWCD506K060CCSZ0000 vs TWCD506K060CCLZ0000 |