Part Details for TWCD476M125SLSZ000H by Kyocera AVX Components
Overview of TWCD476M125SLSZ000H by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TWCD476M125SLSZ000H
TWCD476M125SLSZ000H CAD Models
TWCD476M125SLSZ000H Part Data Attributes
|
TWCD476M125SLSZ000H
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWCD476M125SLSZ000H
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 20% +Tol, 20% -Tol, 47uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 10.31 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 1120 mΩ | |
Length | 19.46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 125 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for TWCD476M125SLSZ000H
This table gives cross-reference parts and alternative options found for TWCD476M125SLSZ000H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWCD476M125SLSZ000H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
135D476X0125T2E3 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TWCD476M125SLSZ000H vs 135D476X0125T2E3 |
TWCD476M125SLLZ900H | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Tantalum (wet), | TWCD476M125SLSZ000H vs TWCD476M125SLLZ900H |
T195C476M125ASC | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 125V, 20% +Tol, 20% -Tol, 47uF, | TWCD476M125SLSZ000H vs T195C476M125ASC |
TWCD476M125SCLZ9000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Tantalum (wet), | TWCD476M125SLSZ000H vs TWCD476M125SCLZ9000 |
TWCD476M125SLLZ0700 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, | TWCD476M125SLSZ000H vs TWCD476M125SLLZ0700 |
T191C476M125ASC | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 125V, 20% +Tol, 20% -Tol, 47uF, | TWCD476M125SLSZ000H vs T191C476M125ASC |
TWCD476M125SCSZ070H | Kyocera AVX Components | Check for Price | Tantalum Capacitor, | TWCD476M125SLSZ000H vs TWCD476M125SCSZ070H |
TWCD476M125SLLZ0000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 125V, 20% +Tol, 20% -Tol, 47uF, | TWCD476M125SLSZ000H vs TWCD476M125SLLZ0000 |
TWCD476M125SCLZ000H | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 125V, 20% +Tol, 20% -Tol, 47uF, | TWCD476M125SLSZ000H vs TWCD476M125SCLZ000H |
T195C476M125RSC | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 125V, 20% +Tol, 20% -Tol, 47uF, | TWCD476M125SLSZ000H vs T195C476M125RSC |