Part Details for TWCD337K006SLSZ0700 by Kyocera AVX Components
Overview of TWCD337K006SLSZ0700 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TWCD337K006SLSZ0700
TWCD337K006SLSZ0700 CAD Models
TWCD337K006SLSZ0700 Part Data Attributes
|
TWCD337K006SLSZ0700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWCD337K006SLSZ0700
Kyocera AVX Components
Tantalum Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 10.31 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 730 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.002 mA | |
Length | 19.46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Ripple Current | 702 mA | |
Surface Mount | NO | |
Tan Delta | 0.18 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for TWCD337K006SLSZ0700
This table gives cross-reference parts and alternative options found for TWCD337K006SLSZ0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWCD337K006SLSZ0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T290C337K006MSC | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 330uF, | KEMET Corporation | TWCD337K006SLSZ0700 vs T290C337K006MSC |
M39006/22-0234 | Tantalum Capacitor, | EXXELIA Group | TWCD337K006SLSZ0700 vs M39006/22-0234 |
M39006/22-0014 | Tantalum Capacitor, | EXXELIA Group | TWCD337K006SLSZ0700 vs M39006/22-0014 |
T290C337K006PSC | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 330uF, | KEMET Corporation | TWCD337K006SLSZ0700 vs T290C337K006PSC |
TWCD337K006SLSZ070H | Tantalum Capacitor, | Kyocera AVX Components | TWCD337K006SLSZ0700 vs TWCD337K006SLSZ070H |
T192C337K006ASC | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 330uF, | KEMET Corporation | TWCD337K006SLSZ0700 vs T192C337K006ASC |
T292C337K006RSC | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 330uF, | KEMET Corporation | TWCD337K006SLSZ0700 vs T292C337K006RSC |
TWCD337K006SCLZ070H | Tantalum Capacitor, | Kyocera AVX Components | TWCD337K006SLSZ0700 vs TWCD337K006SCLZ070H |
135D337X9006T2 | Tantalum Capacitor, Polarized, Tantalum (wet), 6V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCD337K006SLSZ0700 vs 135D337X9006T2 |
TWCD337K006SCLZ000H | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 330uF, | Kyocera AVX Components | TWCD337K006SLSZ0700 vs TWCD337K006SCLZ000H |