Part Details for TWCD256K125CCLZ0000 by Kyocera AVX Components
Overview of TWCD256K125CCLZ0000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TWCD256K125CCLZ0000
TWCD256K125CCLZ0000 CAD Models
TWCD256K125CCLZ0000 Part Data Attributes
|
TWCD256K125CCLZ0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWCD256K125CCLZ0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 125V, 10% +Tol, 10% -Tol, 25uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85CEL | |
Capacitance | 25 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.52 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 3180 mΩ | |
Leakage Current | 0.002 mA | |
Length | 19.46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 125 V | |
Ripple Current | 468 mA | |
Surface Mount | NO | |
Tan Delta | 6 | |
Terminal Shape | WIRE |
Alternate Parts for TWCD256K125CCLZ0000
This table gives cross-reference parts and alternative options found for TWCD256K125CCLZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWCD256K125CCLZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWCD256K125CCLZ900H | Tantalum Capacitor, | Kyocera AVX Components | TWCD256K125CCLZ0000 vs TWCD256K125CCLZ900H |
138D256X9125T2 | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 25uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCD256K125CCLZ0000 vs 138D256X9125T2 |
TWCD256K125CCLZ000H | Tantalum Capacitor, Polarized, Tantalum, 125V, 10% +Tol, 10% -Tol, 25uF, | Kyocera AVX Components | TWCD256K125CCLZ0000 vs TWCD256K125CCLZ000H |
TWCD256K125CCLZ9000 | Tantalum Capacitor, | Kyocera AVX Components | TWCD256K125CCLZ0000 vs TWCD256K125CCLZ9000 |
TWCD256K125CLSZ000H | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 25uF, | Kyocera AVX Components | TWCD256K125CCLZ0000 vs TWCD256K125CLSZ000H |
TWCD256K125CLLZ000H | Tantalum Capacitor, Polarized, Tantalum, 125V, 10% +Tol, 10% -Tol, 25uF, | Kyocera AVX Components | TWCD256K125CCLZ0000 vs TWCD256K125CLLZ000H |
M39006/22-0657H | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 25uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCD256K125CCLZ0000 vs M39006/22-0657H |
TWCD256K125CCSZ0700 | Tantalum Capacitor, | Kyocera AVX Components | TWCD256K125CCLZ0000 vs TWCD256K125CCSZ0700 |
735DE256X9125C0E3 | Tantalum Capacitor, Polarized, Tantalum, 125V, 10% +Tol, 10% -Tol, 25uF, | Vishay Intertechnologies | TWCD256K125CCLZ0000 vs 735DE256X9125C0E3 |
TWCD256K125CLLZ070H | Tantalum Capacitor, | Kyocera AVX Components | TWCD256K125CCLZ0000 vs TWCD256K125CLLZ070H |