Part Details for TWCD227M060SCYZ0000 by Kyocera AVX Components
Overview of TWCD227M060SCYZ0000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for TWCD227M060SCYZ0000
TWCD227M060SCYZ0000 CAD Models
TWCD227M060SCYZ0000 Part Data Attributes
|
TWCD227M060SCYZ0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWCD227M060SCYZ0000
Kyocera AVX Components
Tantalum Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 10.31 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 1810 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.008 mA | |
Length | 19.46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 60 V | |
Surface Mount | NO | |
Tan Delta | 0.3 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for TWCD227M060SCYZ0000
This table gives cross-reference parts and alternative options found for TWCD227M060SCYZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWCD227M060SCYZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
135D227X0060T6 | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCD227M060SCYZ0000 vs 135D227X0060T6 |
135D227X0060T6E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | TWCD227M060SCYZ0000 vs 135D227X0060T6E3 |
TWCD227M060SCYZ0700 | Tantalum Capacitor, | Kyocera AVX Components | TWCD227M060SCYZ0000 vs TWCD227M060SCYZ0700 |
TWAD227M060SBYZ0700 | CAPACITOR, TANTALUM, NON SOLID, | Kyocera AVX Components | TWCD227M060SCYZ0000 vs TWAD227M060SBYZ0700 |