Part Details for TWCD187K025SLLZ000H by Kyocera AVX Components
Overview of TWCD187K025SLLZ000H by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TWCD187K025SLLZ000H
TWCD187K025SLLZ000H CAD Models
TWCD187K025SLLZ000H Part Data Attributes
|
TWCD187K025SLLZ000H
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWCD187K025SLLZ000H
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 180uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85CEL | |
Capacitance | 180 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 10.31 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 960 mΩ | |
Leakage Current | 0.002 mA | |
Length | 19.46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 594.75 mA | |
Surface Mount | NO | |
Tan Delta | 13.0 | |
Terminal Shape | WIRE |
Alternate Parts for TWCD187K025SLLZ000H
This table gives cross-reference parts and alternative options found for TWCD187K025SLLZ000H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWCD187K025SLLZ000H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T190C187K025PSC | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 180uF, | KEMET Corporation | TWCD187K025SLLZ000H vs T190C187K025PSC |
T290C187K025RSC | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 180uF, | KEMET Corporation | TWCD187K025SLLZ000H vs T290C187K025RSC |
TWCD187K025SCSZ000H | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 180uF, | Kyocera AVX Components | TWCD187K025SLLZ000H vs TWCD187K025SCSZ000H |
135D187X9025T2E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 180uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | TWCD187K025SLLZ000H vs 135D187X9025T2E3 |
TWCD187K025SCLZ0700 | Tantalum Capacitor, | Kyocera AVX Components | TWCD187K025SLLZ000H vs TWCD187K025SCLZ0700 |
TWCD187K025SCLZ0000 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 180uF, | Kyocera AVX Components | TWCD187K025SLLZ000H vs TWCD187K025SCLZ0000 |
TWCD187K025SLLZ0700 | Tantalum Capacitor, | Kyocera AVX Components | TWCD187K025SLLZ000H vs TWCD187K025SLLZ0700 |
TWCD187K025SLSZ0700 | Tantalum Capacitor, | Kyocera AVX Components | TWCD187K025SLLZ000H vs TWCD187K025SLSZ0700 |
TWCD187K025SCLZ070H | Tantalum Capacitor, | Kyocera AVX Components | TWCD187K025SLLZ000H vs TWCD187K025SCLZ070H |
M39006/22-0097H | Tantalum Capacitor, | EXXELIA Group | TWCD187K025SLLZ000H vs M39006/22-0097H |