Part Details for TWCD157M030CLSZ0700 by Kyocera AVX Components
Overview of TWCD157M030CLSZ0700 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TWCD157M030CLSZ0700
TWCD157M030CLSZ0700 CAD Models
TWCD157M030CLSZ0700 Part Data Attributes
|
TWCD157M030CLSZ0700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWCD157M030CLSZ0700
Kyocera AVX Components
Tantalum Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Military: -55C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2021-01-19 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.52 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 1020 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.002 mA | |
Length | 19.46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 30 V | |
Ripple Current | 594.75 mA | |
Surface Mount | NO | |
Tan Delta | 0.115 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for TWCD157M030CLSZ0700
This table gives cross-reference parts and alternative options found for TWCD157M030CLSZ0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWCD157M030CLSZ0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39006/22-0336H | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 20% +Tol, 20% -Tol, 150uF | Kyocera AVX Components | TWCD157M030CLSZ0700 vs M39006/22-0336H |
TWCD157M030CLSZ070H | Tantalum Capacitor, | Kyocera AVX Components | TWCD157M030CLSZ0700 vs TWCD157M030CLSZ070H |
TWCD157M030CCLZ0000 | Tantalum Capacitor, Polarized, Tantalum, 30V, 20% +Tol, 20% -Tol, 150uF, | Kyocera AVX Components | TWCD157M030CLSZ0700 vs TWCD157M030CCLZ0000 |
TWCD157M030CLLZ0700 | Tantalum Capacitor, | Kyocera AVX Components | TWCD157M030CLSZ0700 vs TWCD157M030CLLZ0700 |
TWCD157M030CLLZ9000 | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | TWCD157M030CLSZ0700 vs TWCD157M030CLLZ9000 |
TWCD157M030CLSZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 30V, 20% +Tol, 20% -Tol, 150uF | Kyocera AVX Components | TWCD157M030CLSZ0700 vs TWCD157M030CLSZ0000 |
M39006/22-0336 | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCD157M030CLSZ0700 vs M39006/22-0336 |
M39006/22-0116 | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCD157M030CLSZ0700 vs M39006/22-0116 |
M39006/22-0556 | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCD157M030CLSZ0700 vs M39006/22-0556 |
M39006/09-8514 | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCD157M030CLSZ0700 vs M39006/09-8514 |