TWCB905K125CLLZ0700
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 9uF, Through Hole Mount, AXIAL LEADED

Overview of TWCB905K125CLLZ0700 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TWCB905K125CLLZ0700 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TWCB905K125CLLZ0700 by Kyocera AVX Components

TWCB905K125CLLZ0700
Kyocera AVX Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
RIPPLE CURRENT IS MEASURED AT 85CEL
Capacitance
9 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
7.14 mm
Dielectric Material
TANTALUM (WET)
ESR
3690 mΩ
JESD-609 Code
e3
Leakage Current
0.001 mA
Length
16.28 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
125 V
Ripple Current
294.45 mA
Surface Mount
NO
Tan Delta
2.5
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. TWCB905K125CLLZ0700
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 9uF, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for TWCB905K125CLLZ0700

This table gives cross-reference parts and alternative options found for TWCB905K125CLLZ0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWCB905K125CLLZ0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TWCB905K125CLLZ900H Tantalum Capacitor, Tantalum (wet), Kyocera AVX Components TWCB905K125CLLZ0700 vs TWCB905K125CLLZ900H
M39006/09-8401 Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 9uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies TWCB905K125CLLZ0700 vs M39006/09-8401
TWCB905K125CCLZ070H Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 9uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components TWCB905K125CLLZ0700 vs TWCB905K125CCLZ070H
TWCB905K125CLLZ0000 Tantalum Capacitor, Polarized, Tantalum, 125V, 10% +Tol, 10% -Tol, 9uF, Kyocera AVX Components TWCB905K125CLLZ0700 vs TWCB905K125CLLZ0000
TWCB905K125CLSZ0000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 125V, 10% +Tol, 10% -Tol, 9uF Kyocera AVX Components TWCB905K125CLLZ0700 vs TWCB905K125CLSZ0000
TWCB905K125CCSZ000H Tantalum Capacitor, Polarized, Tantalum, 125V, 10% +Tol, 10% -Tol, 9uF, Kyocera AVX Components TWCB905K125CLLZ0700 vs TWCB905K125CCSZ000H
TWCB905K125CLLZ000H Tantalum Capacitor, Polarized, Tantalum, 125V, 10% +Tol, 10% -Tol, 9uF, Kyocera AVX Components TWCB905K125CLLZ0700 vs TWCB905K125CLLZ000H
TWCB905K125CLLZ9000 Tantalum Capacitor, Tantalum (wet), Kyocera AVX Components TWCB905K125CLLZ0700 vs TWCB905K125CLLZ9000
136D905X9125F3E3 Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 9uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Vishay Intertechnologies TWCB905K125CLLZ0700 vs 136D905X9125F3E3
TWCB905K125CCSZ0700 Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 9uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components TWCB905K125CLLZ0700 vs TWCB905K125CCSZ0700

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TWCB905K125CLLZ0700 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TWCB905K125CLLZ0700 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TWCB905K125CLLZ0700 would you like to use for your alert(s)?
  • Please alert me when TWCB905K125CLLZ0700 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TWCB905K125CLLZ0700 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TWCB905K125CLLZ0700 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TWCB905K125CLLZ0700 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TWCB905K125CLLZ0700.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TWCB905K125CLLZ0700 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: