Part Details for TWCB827M006CCLZ000H by Kyocera AVX Components
Overview of TWCB827M006CCLZ000H by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TWCB827M006CCLZ000H
TWCB827M006CCLZ000H CAD Models
TWCB827M006CCLZ000H Part Data Attributes
|
TWCB827M006CCLZ000H
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWCB827M006CCLZ000H
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 820uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 820 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.14 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 2510 mΩ | |
Length | 16.28 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V |
Alternate Parts for TWCB827M006CCLZ000H
This table gives cross-reference parts and alternative options found for TWCB827M006CCLZ000H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWCB827M006CCLZ000H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWCB827M006CLSZ0000 | CAPACITOR, TANTALUM, NON SOLID | Kyocera AVX Components | TWCB827M006CCLZ000H vs TWCB827M006CLSZ0000 |
M39006/31-0003H | Tantalum Capacitor, Polarized, Tantalum (wet), 6V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCB827M006CCLZ000H vs M39006/31-0003H |
T291B827M006P | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 820uF, | KEMET Corporation | TWCB827M006CCLZ000H vs T291B827M006P |
109D827X0006F2 | Tantalum Capacitor, Polarized, Tantalum (wet), 6V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCB827M006CCLZ000H vs 109D827X0006F2 |
T291B827M006PS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 6V, 820uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | TWCB827M006CCLZ000H vs T291B827M006PS |
T191B827M006ASC-0100 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 820uF, | KEMET Corporation | TWCB827M006CCLZ000H vs T191B827M006ASC-0100 |
T291B827M006PC-0200 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 820uF, | KEMET Corporation | TWCB827M006CCLZ000H vs T291B827M006PC-0200 |
109D827X0006F0 | Tantalum Capacitor, Polarized, Tantalum (wet), 6V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCB827M006CCLZ000H vs 109D827X0006F0 |
M39006/31-0091 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | TWCB827M006CCLZ000H vs M39006/31-0091 |
T291B827M006PC-0100 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 820uF, | KEMET Corporation | TWCB827M006CCLZ000H vs T291B827M006PC-0100 |