Part Details for TWCB826M075CLLZ070H by Kyocera AVX Components
Overview of TWCB826M075CLLZ070H by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TWCB826M075CLLZ070H
TWCB826M075CLLZ070H CAD Models
TWCB826M075CLLZ070H Part Data Attributes
|
TWCB826M075CLLZ070H
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWCB826M075CLLZ070H
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 40KHZ AND 85CEL | |
Capacitance | 82 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.14 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 1230 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.004 mA | |
Length | 16.28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 75 V | |
Ripple Current | 1000 mA | |
Surface Mount | NO | |
Tan Delta | 0.076 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for TWCB826M075CLLZ070H
This table gives cross-reference parts and alternative options found for TWCB826M075CLLZ070H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWCB826M075CLLZ070H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39006/31-0155H | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 82uF | Kyocera AVX Components | TWCB826M075CLLZ070H vs M39006/31-0155H |
M39006/25-0155 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 82uF | Kyocera AVX Components | TWCB826M075CLLZ070H vs M39006/25-0155 |
M39006/31-0155 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 82uF | Kyocera AVX Components | TWCB826M075CLLZ070H vs M39006/31-0155 |
T291B826M075M | Tantalum Capacitor, Polarized, Tantalum, 75V, 20% +Tol, 20% -Tol, 82uF, | KEMET Corporation | TWCB826M075CLLZ070H vs T291B826M075M |
T191B826M075AS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 75V, 82uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | TWCB826M075CLLZ070H vs T191B826M075AS |
M39006/25-0243 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, | Kyocera AVX Components | TWCB826M075CLLZ070H vs M39006/25-0243 |
135D826X0075F0E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | TWCB826M075CLLZ070H vs 135D826X0075F0E3 |
TWCB826M075CLSZ0700 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | TWCB826M075CLLZ070H vs TWCB826M075CLSZ0700 |
T291B826M075PC-0100 | Tantalum Capacitor, Polarized, Tantalum, 75V, 20% +Tol, 20% -Tol, 82uF, | KEMET Corporation | TWCB826M075CLLZ070H vs T291B826M075PC-0100 |
M39006/25-0155H | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | TWCB826M075CLLZ070H vs M39006/25-0155H |