Part Details for TWCB826K075CCLZ0700 by Kyocera AVX Components
Overview of TWCB826K075CCLZ0700 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TWCB826K075CCLZ0700
TWCB826K075CCLZ0700 CAD Models
TWCB826K075CCLZ0700 Part Data Attributes
|
TWCB826K075CCLZ0700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWCB826K075CCLZ0700
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 82uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 40KHZ AND 85CEL | |
Capacitance | 82 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.14 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 2460 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.004 mA | |
Length | 16.28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 75 V | |
Ripple Current | 1000 mA | |
Surface Mount | NO | |
Tan Delta | 0.152 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for TWCB826K075CCLZ0700
This table gives cross-reference parts and alternative options found for TWCB826K075CCLZ0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWCB826K075CCLZ0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T291B826K075RC-0200 | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 82uF, | KEMET Corporation | TWCB826K075CCLZ0700 vs T291B826K075RC-0200 |
T291B826K075MSC-0200 | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 82uF, | KEMET Corporation | TWCB826K075CCLZ0700 vs T291B826K075MSC-0200 |
M39006/25-0244H | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 82uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCB826K075CCLZ0700 vs M39006/25-0244H |
TWCB826K075CLLZ070H | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 82uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | TWCB826K075CCLZ0700 vs TWCB826K075CLLZ070H |
M39006/31-0244 | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 82uF, | Kyocera AVX Components | TWCB826K075CCLZ0700 vs M39006/31-0244 |
M39006/25-0156 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 82uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCB826K075CCLZ0700 vs M39006/25-0156 |
M39006/31-0244H | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 82uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCB826K075CCLZ0700 vs M39006/31-0244H |
T291B826K075PS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 75V, 82uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | TWCB826K075CCLZ0700 vs T291B826K075PS |
TWCB826K075SCLZ0700 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 82uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | TWCB826K075CCLZ0700 vs TWCB826K075SCLZ0700 |
M39006/31-0068H | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 82uF | Kyocera AVX Components | TWCB826K075CCLZ0700 vs M39006/31-0068H |