Part Details for TWCB826K075CCLZ0000 by Kyocera AVX Components
Overview of TWCB826K075CCLZ0000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TWCB826K075CCLZ0000
TWCB826K075CCLZ0000 CAD Models
TWCB826K075CCLZ0000 Part Data Attributes
|
TWCB826K075CCLZ0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWCB826K075CCLZ0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 82uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 82 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.14 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 2460 mΩ | |
JESD-609 Code | e0 | |
Length | 16.28 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 75 V | |
Terminal Finish | Tin/Lead (Sn60Pb40) |
Alternate Parts for TWCB826K075CCLZ0000
This table gives cross-reference parts and alternative options found for TWCB826K075CCLZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWCB826K075CCLZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39006/31-0068 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 82uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCB826K075CCLZ0000 vs M39006/31-0068 |
T191B826K075A | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 82uF, | KEMET Corporation | TWCB826K075CCLZ0000 vs T191B826K075A |
138D826X9075F2 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 82uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCB826K075CCLZ0000 vs 138D826X9075F2 |
M39006/31-0244 | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 82uF, | Kyocera AVX Components | TWCB826K075CCLZ0000 vs M39006/31-0244 |
TWCB826K075SCSZ070H | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 82uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | TWCB826K075CCLZ0000 vs TWCB826K075SCSZ070H |
M39006/25-0244H | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 82uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCB826K075CCLZ0000 vs M39006/25-0244H |
TWCB826K075CLLZ070H | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 82uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | TWCB826K075CCLZ0000 vs TWCB826K075CLLZ070H |
M39006/25-0068 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 82uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCB826K075CCLZ0000 vs M39006/25-0068 |
T191B826K075AS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 75V, 82uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | TWCB826K075CCLZ0000 vs T191B826K075AS |
T291B826K075PS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 75V, 82uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | TWCB826K075CCLZ0000 vs T291B826K075PS |