Part Details for TWCB686M030CLSZ0700 by Kyocera AVX Components
Overview of TWCB686M030CLSZ0700 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TWCB686M030CLSZ0700
TWCB686M030CLSZ0700 CAD Models
TWCB686M030CLSZ0700 Part Data Attributes
|
TWCB686M030CLSZ0700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWCB686M030CLSZ0700
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.14 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 1270 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Length | 16.28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 30 V | |
Ripple Current | 501.15 mA | |
Surface Mount | NO | |
Tan Delta | 0.065 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for TWCB686M030CLSZ0700
This table gives cross-reference parts and alternative options found for TWCB686M030CLSZ0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWCB686M030CLSZ0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39006/22-0550H | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCB686M030CLSZ0700 vs M39006/22-0550H |
TWCB686M030CLSZ070H | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | TWCB686M030CLSZ0700 vs TWCB686M030CLSZ070H |
TWCB686M030CCSZ000H | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 20% +Tol, 20% -Tol, 68uF, | Kyocera AVX Components | TWCB686M030CLSZ0700 vs TWCB686M030CCSZ000H |
TWCB686M030CLLZ9000 | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | TWCB686M030CLSZ0700 vs TWCB686M030CLLZ9000 |
136D686X0030F2E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | TWCB686M030CLSZ0700 vs 136D686X0030F2E3 |
TWCB686M030CCSZ0700 | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | TWCB686M030CLSZ0700 vs TWCB686M030CCSZ0700 |
TWCB686M030CLLZ070H | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | TWCB686M030CLSZ0700 vs TWCB686M030CLLZ070H |
M39006/09-8098 | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCB686M030CLSZ0700 vs M39006/09-8098 |
M39006/30-0330H | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 20% +Tol, 20% -Tol, 68uF | Kyocera AVX Components | TWCB686M030CLSZ0700 vs M39006/30-0330H |
TWCB686M030CCLZ900H | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | TWCB686M030CLSZ0700 vs TWCB686M030CCLZ900H |