Part Details for TWCB277K025CLLZ0000 by Kyocera AVX Components
Overview of TWCB277K025CLLZ0000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TWCB277K025CLLZ0000
TWCB277K025CLLZ0000 CAD Models
TWCB277K025CLLZ0000 Part Data Attributes
|
TWCB277K025CLLZ0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWCB277K025CLLZ0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 270uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 270 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.14 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 1350 mΩ | |
Length | 16.28 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V |
Alternate Parts for TWCB277K025CLLZ0000
This table gives cross-reference parts and alternative options found for TWCB277K025CLLZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWCB277K025CLLZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T291B277K025R | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 270uF, | KEMET Corporation | TWCB277K025CLLZ0000 vs T291B277K025R |
138D277X9025F2E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 270uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCB277K025CLLZ0000 vs 138D277X9025F2E3 |
T291B277K025RC-0100 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 270uF, | KEMET Corporation | TWCB277K025CLLZ0000 vs T291B277K025RC-0100 |
T291B277K025MS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 25V, 270uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | TWCB277K025CLLZ0000 vs T291B277K025MS |
T291B277K025PS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 25V, 270uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | TWCB277K025CLLZ0000 vs T291B277K025PS |
TWCB277K025CCSZ0700 | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 270uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | TWCB277K025CLLZ0000 vs TWCB277K025CCSZ0700 |
TWCB277K025CCLZ000H | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 270uF, | Kyocera AVX Components | TWCB277K025CLLZ0000 vs TWCB277K025CCLZ000H |
M39006/25-0036H | Tantalum Capacitor, | EXXELIA Group | TWCB277K025CLLZ0000 vs M39006/25-0036H |
M39006/25-0212 | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 270uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCB277K025CLLZ0000 vs M39006/25-0212 |
T291B277K025M | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 270uF, | KEMET Corporation | TWCB277K025CLLZ0000 vs T291B277K025M |