Part Details for TWCB276K125CLSZ0000 by Kyocera AVX Components
Overview of TWCB276K125CLSZ0000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TWCB276K125CLSZ0000
TWCB276K125CLSZ0000 CAD Models
TWCB276K125CLSZ0000 Part Data Attributes
|
TWCB276K125CLSZ0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWCB276K125CLSZ0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 27uF
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 27 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.14 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 1770 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.005 mA | |
Length | 16.28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 125 V | |
Ripple Current | 468 mA | |
Surface Mount | NO | |
Tan Delta | 0.036 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for TWCB276K125CLSZ0000
This table gives cross-reference parts and alternative options found for TWCB276K125CLSZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWCB276K125CLSZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T191B276K125A | Tantalum Capacitor, Polarized, Tantalum, 125V, 10% +Tol, 10% -Tol, 27uF, | KEMET Corporation | TWCB276K125CLSZ0000 vs T191B276K125A |
TWCB276K125CCSZ0000 | CAPACITOR, TANTALUM, NON SOLID | Kyocera AVX Components | TWCB276K125CLSZ0000 vs TWCB276K125CCSZ0000 |
M39006/31-0260 | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 27uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCB276K125CLSZ0000 vs M39006/31-0260 |
T291B276K125PC-0200 | Tantalum Capacitor, Polarized, Tantalum, 125V, 10% +Tol, 10% -Tol, 27uF, | KEMET Corporation | TWCB276K125CLSZ0000 vs T291B276K125PC-0200 |
TWCB276K125SCSZ070H | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 27uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | TWCB276K125CLSZ0000 vs TWCB276K125SCSZ070H |
TWCB276K125CLSZ000H | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 27uF, | Kyocera AVX Components | TWCB276K125CLSZ0000 vs TWCB276K125CLSZ000H |
M39006/31-0172 | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 27uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCB276K125CLSZ0000 vs M39006/31-0172 |
TWCB276K125CLLZ9000 | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | TWCB276K125CLSZ0000 vs TWCB276K125CLLZ9000 |
TWCB276K125CLSZ070H | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 27uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | TWCB276K125CLSZ0000 vs TWCB276K125CLSZ070H |
TWCB276K125CLLZ070H | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 27uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | TWCB276K125CLSZ0000 vs TWCB276K125CLLZ070H |