Part Details for TWCB187K010CLLZ000H by Kyocera AVX Components
Overview of TWCB187K010CLLZ000H by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TWCB187K010CLLZ000H
TWCB187K010CLLZ000H CAD Models
TWCB187K010CLLZ000H Part Data Attributes
|
TWCB187K010CLLZ000H
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWCB187K010CLLZ000H
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 180uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85CEL | |
Capacitance | 180 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.14 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 1110 mΩ | |
Leakage Current | 0.001 mA | |
Length | 16.28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 0.53235 mA | |
Surface Mount | NO | |
Tan Delta | 15.0 | |
Terminal Shape | WIRE |
Alternate Parts for TWCB187K010CLLZ000H
This table gives cross-reference parts and alternative options found for TWCB187K010CLLZ000H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWCB187K010CLLZ000H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
138D187X9010F2E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 10% +Tol, 10% -Tol, 180uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCB187K010CLLZ000H vs 138D187X9010F2E3 |
TWCB187K010CLLZ0700 | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 10% +Tol, 10% -Tol, 180uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | TWCB187K010CLLZ000H vs TWCB187K010CLLZ0700 |
136D187X9010F2E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 10% +Tol, 10% -Tol, 180uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | TWCB187K010CLLZ000H vs 136D187X9010F2E3 |
M39006/30-0271H | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 10% +Tol, 10% -Tol, 180uF | Kyocera AVX Components | TWCB187K010CLLZ000H vs M39006/30-0271H |
M39006/30-0051H | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 10% +Tol, 10% -Tol, 180uF | Kyocera AVX Components | TWCB187K010CLLZ000H vs M39006/30-0051H |
M39006/22-0051 | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 10% +Tol, 10% -Tol, 180uF | Kyocera AVX Components | TWCB187K010CLLZ000H vs M39006/22-0051 |
M39006/22-0271 | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 10% +Tol, 10% -Tol, 180uF | Kyocera AVX Components | TWCB187K010CLLZ000H vs M39006/22-0271 |
M39006/09-8660 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 10V, 180uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Intertechnologies | TWCB187K010CLLZ000H vs M39006/09-8660 |
M39006/22-0271H | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 10% +Tol, 10% -Tol, 180uF | Kyocera AVX Components | TWCB187K010CLLZ000H vs M39006/22-0271H |
M39006/22-0051H | CAPACITOR, TANTALUM, NON SOLID | Kyocera AVX Components | TWCB187K010CLLZ000H vs M39006/22-0051H |