Part Details for TWCB156M075CLSZ070H by Kyocera AVX Components
Overview of TWCB156M075CLSZ070H by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TWCB156M075CLSZ070H
TWCB156M075CLSZ070H CAD Models
TWCB156M075CLSZ070H Part Data Attributes
|
TWCB156M075CLSZ070H
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWCB156M075CLSZ070H
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85CEL | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.14 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 2660 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Length | 16.28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 75 V | |
Ripple Current | 347.1 mA | |
Surface Mount | NO | |
Tan Delta | 3 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for TWCB156M075CLSZ070H
This table gives cross-reference parts and alternative options found for TWCB156M075CLSZ070H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWCB156M075CLSZ070H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
136D156X0075F2E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | TWCB156M075CLSZ070H vs 136D156X0075F2E3 |
TWCB156M075CCSZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 20% +Tol, 20% -Tol, 15uF | Kyocera AVX Components | TWCB156M075CLSZ070H vs TWCB156M075CCSZ0000 |
M39006/22-0167H | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCB156M075CLSZ070H vs M39006/22-0167H |
TWCB156M075CCSZ000H | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 15uF, | Kyocera AVX Components | TWCB156M075CLSZ070H vs TWCB156M075CCSZ000H |
TWCB156M075CCLZ0700 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | TWCB156M075CLSZ070H vs TWCB156M075CCLZ0700 |
135D156X0075F0E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | TWCB156M075CLSZ070H vs 135D156X0075F0E3 |
M39006/30-0387 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCB156M075CLSZ070H vs M39006/30-0387 |
109D136X0075F0E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 13uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCB156M075CLSZ070H vs 109D136X0075F0E3 |
M39006/22-0387 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 15uF | Kyocera AVX Components | TWCB156M075CLSZ070H vs M39006/22-0387 |
TWCB156M075CCLZ0000 | Tantalum Capacitor, Polarized, Tantalum, 75V, 20% +Tol, 20% -Tol, 15uF, | Kyocera AVX Components | TWCB156M075CLSZ070H vs TWCB156M075CCLZ0000 |