TWCB127K050SLSZ000H
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 120uF,

Overview of TWCB127K050SLSZ000H by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TWCB127K050SLSZ000H by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TWCB127K050SLSZ000H by Kyocera AVX Components

TWCB127K050SLSZ000H
Kyocera AVX Components
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Capacitance
120 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
7.92 mm
Dielectric Material
TANTALUM (WET)
ESR
1250 mΩ
JESD-609 Code
e0
Length
16.28 mm
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Terminal Finish
Tin/Lead (Sn60Pb40)
Want to compare parts?
  1. TWCB127K050SLSZ000H
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 120uF,
    VS

Alternate Parts for TWCB127K050SLSZ000H

This table gives cross-reference parts and alternative options found for TWCB127K050SLSZ000H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWCB127K050SLSZ000H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T291B127K050RSC Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 120uF, KEMET Corporation TWCB127K050SLSZ000H vs T291B127K050RSC
T295B127K050MSC Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 120uF, KEMET Corporation TWCB127K050SLSZ000H vs T295B127K050MSC
T195B127K050ASC Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 120uF, KEMET Corporation TWCB127K050SLSZ000H vs T195B127K050ASC
TWCB127K050SLLZ000H Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 120uF, Kyocera AVX Components TWCB127K050SLSZ000H vs TWCB127K050SLLZ000H
T291B127K050MSC Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 120uF, KEMET Corporation TWCB127K050SLSZ000H vs T291B127K050MSC
T195B127K050MSC Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 120uF, KEMET Corporation TWCB127K050SLSZ000H vs T195B127K050MSC
T295B127K050RSC Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 120uF, KEMET Corporation TWCB127K050SLSZ000H vs T295B127K050RSC
T191B127K050MSC Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 120uF, KEMET Corporation TWCB127K050SLSZ000H vs T191B127K050MSC
T295B127K050ASC Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 120uF, KEMET Corporation TWCB127K050SLSZ000H vs T295B127K050ASC
T295B127K050PSC Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 120uF, KEMET Corporation TWCB127K050SLSZ000H vs T295B127K050PSC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TWCB127K050SLSZ000H by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TWCB127K050SLSZ000H by Kyocera AVX Components

  • Please alert me when TWCB127K050SLSZ000H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TWCB127K050SLSZ000H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TWCB127K050SLSZ000H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TWCB127K050SLSZ000H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TWCB127K050SLSZ000H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TWCB127K050SLSZ000H by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: