Part Details for TWCB107M060CCLZ000H by Kyocera AVX Components
Overview of TWCB107M060CCLZ000H by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TWCB107M060CCLZ000H
TWCB107M060CCLZ000H CAD Models
TWCB107M060CCLZ000H Part Data Attributes
|
TWCB107M060CCLZ000H
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWCB107M060CCLZ000H
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 60V, 20% +Tol, 20% -Tol, 100uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.14 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 2520 mΩ | |
Length | 16.28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 60 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for TWCB107M060CCLZ000H
This table gives cross-reference parts and alternative options found for TWCB107M060CCLZ000H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWCB107M060CCLZ000H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
135D107X0060F0E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | TWCB107M060CCLZ000H vs 135D107X0060F0E3 |
TWCB107M060CCLZ9000 | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | TWCB107M060CCLZ000H vs TWCB107M060CCLZ9000 |
TWCB107M060CCSZ070H | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | TWCB107M060CCLZ000H vs TWCB107M060CCSZ070H |
T291B107M060RC-0200 | Tantalum Capacitor, Polarized, Tantalum, 60V, 20% +Tol, 20% -Tol, 100uF, | KEMET Corporation | TWCB107M060CCLZ000H vs T291B107M060RC-0200 |
TWCB107M060CLLZ900H | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | TWCB107M060CCLZ000H vs TWCB107M060CLLZ900H |
T291B107M060RSC-0200 | Tantalum Capacitor, Polarized, Tantalum, 60V, 20% +Tol, 20% -Tol, 100uF, | KEMET Corporation | TWCB107M060CCLZ000H vs T291B107M060RSC-0200 |
M39006/25-0235H | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | TWCB107M060CCLZ000H vs M39006/25-0235H |
M39006/31-0235H | Tantalum Capacitor, Polarized, Tantalum, 60V, 20% +Tol, 20% -Tol, 100uF, | Kyocera AVX Components | TWCB107M060CCLZ000H vs M39006/31-0235H |
M39006/25-0059 | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCB107M060CCLZ000H vs M39006/25-0059 |
M39006/31-0147H | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 100uF | Kyocera AVX Components | TWCB107M060CCLZ000H vs M39006/31-0147H |