Part Details for TWCB107K010SCLZ0700 by Kyocera AVX Components
Overview of TWCB107K010SCLZ0700 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TWCB107K010SCLZ0700
TWCB107K010SCLZ0700 CAD Models
TWCB107K010SCLZ0700 Part Data Attributes
|
TWCB107K010SCLZ0700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWCB107K010SCLZ0700
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85CEL | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.92 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 1990 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Length | 16.28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 468 mA | |
Surface Mount | NO | |
Tan Delta | 15.0 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for TWCB107K010SCLZ0700
This table gives cross-reference parts and alternative options found for TWCB107K010SCLZ0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWCB107K010SCLZ0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWCB107K010SCSZ070H | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | TWCB107K010SCLZ0700 vs TWCB107K010SCSZ070H |
T292B107K010PSC | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 100uF, | KEMET Corporation | TWCB107K010SCLZ0700 vs T292B107K010PSC |
T192B107K010PSC | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 100uF, | KEMET Corporation | TWCB107K010SCLZ0700 vs T192B107K010PSC |
TWCB107K010SCLZ0000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 100uF, | Kyocera AVX Components | TWCB107K010SCLZ0700 vs TWCB107K010SCLZ0000 |
TWCB107K010SLLZ900H | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | TWCB107K010SCLZ0700 vs TWCB107K010SLLZ900H |
TWCB107K010SCLZ070H | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | TWCB107K010SCLZ0700 vs TWCB107K010SCLZ070H |
M39006/22-0048H | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | TWCB107K010SCLZ0700 vs M39006/22-0048H |
T190B107K010MSC | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 100uF, | KEMET Corporation | TWCB107K010SCLZ0700 vs T190B107K010MSC |
TWCB107K010SLLZ0000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 100uF, | Kyocera AVX Components | TWCB107K010SCLZ0700 vs TWCB107K010SLLZ0000 |
T192B107K010MSC | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 100uF, | KEMET Corporation | TWCB107K010SCLZ0700 vs T192B107K010MSC |