Part Details for TWCA805M030CLLZ070H by Kyocera AVX Components
Overview of TWCA805M030CLLZ070H by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TWCA805M030CLLZ070H
TWCA805M030CLLZ070H CAD Models
TWCA805M030CLLZ070H Part Data Attributes
|
TWCA805M030CLLZ070H
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWCA805M030CLLZ070H
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 20% +Tol, 20% -Tol, 8uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85CEL | |
Capacitance | 8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.78 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 3320 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Length | 11.51 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 30 V | |
Ripple Current | 249.6 mA | |
Surface Mount | NO | |
Tan Delta | 2 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for TWCA805M030CLLZ070H
This table gives cross-reference parts and alternative options found for TWCA805M030CLLZ070H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWCA805M030CLLZ070H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWCA805M030CCLZ000H | Tantalum Capacitor, Polarized, Tantalum, 30V, 20% +Tol, 20% -Tol, 8uF, | Kyocera AVX Components | TWCA805M030CLLZ070H vs TWCA805M030CCLZ000H |
TWCA805M030CLLZ0000 | Tantalum Capacitor, Polarized, Tantalum, 30V, 20% +Tol, 20% -Tol, 8uF, | Kyocera AVX Components | TWCA805M030CLLZ070H vs TWCA805M030CLLZ0000 |
138D805X0030C2 | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 20% +Tol, 20% -Tol, 8uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCA805M030CLLZ070H vs 138D805X0030C2 |
M39006/22-0101H | CAPACITOR, TANTALUM, NON SOLID | Kyocera AVX Components | TWCA805M030CLLZ070H vs M39006/22-0101H |
TWCA805M030CCSZ070H | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 20% +Tol, 20% -Tol, 8uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | TWCA805M030CLLZ070H vs TWCA805M030CCSZ070H |
136D805X0030C2E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 20% +Tol, 20% -Tol, 8uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | TWCA805M030CLLZ070H vs 136D805X0030C2E3 |
M39006/09-8089 | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 20% +Tol, 20% -Tol, 8uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCA805M030CLLZ070H vs M39006/09-8089 |
M39006/30-0541H | Tantalum Capacitor, Tantalum (wet) | Kyocera AVX Components | TWCA805M030CLLZ070H vs M39006/30-0541H |
M39006/22-0101 | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 20% +Tol, 20% -Tol, 8uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | TWCA805M030CLLZ070H vs M39006/22-0101 |
M39006/22-0321 | Tantalum Capacitor, Tantalum (wet) | Kyocera AVX Components | TWCA805M030CLLZ070H vs M39006/22-0321 |