Part Details for TWCA685K125CLLZ9000 by Kyocera AVX Components
Overview of TWCA685K125CLLZ9000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TWCA685K125CLLZ9000
TWCA685K125CLLZ9000 CAD Models
TWCA685K125CLLZ9000 Part Data Attributes
|
TWCA685K125CLLZ9000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWCA685K125CLLZ9000
Kyocera AVX Components
Tantalum Capacitor, Tantalum (wet),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 40KHZ AND 85CEL | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.78 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 5860 mΩ | |
Leakage Current | 0.003 mA | |
Length | 11.51 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 125 V | |
Ripple Current | 700 mA | |
Surface Mount | NO | |
Tan Delta | 0.03 | |
Terminal Shape | WIRE |
Alternate Parts for TWCA685K125CLLZ9000
This table gives cross-reference parts and alternative options found for TWCA685K125CLLZ9000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWCA685K125CLLZ9000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWCA685K125CCLZ0000 | Tantalum Capacitor, Polarized, Tantalum, 125V, 10% +Tol, 10% -Tol, 6.8uF, | Kyocera AVX Components | TWCA685K125CLLZ9000 vs TWCA685K125CCLZ0000 |
TWCA685K125CCSZ0000 | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 6.8uF | Kyocera AVX Components | TWCA685K125CLLZ9000 vs TWCA685K125CCSZ0000 |
TWCA685K125CLLZ900H | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | TWCA685K125CLLZ9000 vs TWCA685K125CLLZ900H |
T291A685K125MC-0100 | Tantalum Capacitor, Polarized, Tantalum, 125V, 10% +Tol, 10% -Tol, 6.8uF, | KEMET Corporation | TWCA685K125CLLZ9000 vs T291A685K125MC-0100 |
TWCA685K125CLLZ0000 | Tantalum Capacitor, Polarized, Tantalum, 125V, 10% +Tol, 10% -Tol, 6.8uF, | Kyocera AVX Components | TWCA685K125CLLZ9000 vs TWCA685K125CLLZ0000 |
T291A685K125PSC-0200 | Tantalum Capacitor, Polarized, Tantalum, 125V, 10% +Tol, 10% -Tol, 6.8uF, | KEMET Corporation | TWCA685K125CLLZ9000 vs T291A685K125PSC-0200 |
T191A685K125AS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 125V, 6.8uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | TWCA685K125CLLZ9000 vs T191A685K125AS |
M39006/25-0258H | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCA685K125CLLZ9000 vs M39006/25-0258H |
M39006/25-0082H | Tantalum Capacitor, | EXXELIA Group | TWCA685K125CLLZ9000 vs M39006/25-0082H |
135D685X9125C0E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | TWCA685K125CLLZ9000 vs 135D685X9125C0E3 |