Part Details for TWCA255K100CLLZ0000 by Kyocera AVX Components
Overview of TWCA255K100CLLZ0000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TWCA255K100CLLZ0000
TWCA255K100CLLZ0000 CAD Models
TWCA255K100CLLZ0000 Part Data Attributes
|
TWCA255K100CLLZ0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWCA255K100CLLZ0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 2.5uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85CEL | |
Capacitance | 2.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.78 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 5310 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 11.51 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 196.95 mA | |
Surface Mount | NO | |
Tan Delta | 1 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for TWCA255K100CLLZ0000
This table gives cross-reference parts and alternative options found for TWCA255K100CLLZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWCA255K100CLLZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39006/30-0402H | Tantalum Capacitor, Tantalum (wet) | Kyocera AVX Components | TWCA255K100CLLZ0000 vs M39006/30-0402H |
M39006/22-0622H | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 2.5uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | TWCA255K100CLLZ0000 vs M39006/22-0622H |
M39006/30-0182 | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 2.5uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCA255K100CLLZ0000 vs M39006/30-0182 |
138D255X9100C2 | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 2.5uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCA255K100CLLZ0000 vs 138D255X9100C2 |
TWCA255K100CCLZ9000 | Tantalum Capacitor, | Kyocera AVX Components | TWCA255K100CLLZ0000 vs TWCA255K100CCLZ9000 |
TWCA255K100CLLZ070H | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 2.5uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | TWCA255K100CLLZ0000 vs TWCA255K100CLLZ070H |
M39006/22-0182H | CAPACITOR, TANTALUM, NON SOLID | Kyocera AVX Components | TWCA255K100CLLZ0000 vs M39006/22-0182H |
M39006/30-0402 | Tantalum Capacitor, Tantalum (wet) | Kyocera AVX Components | TWCA255K100CLLZ0000 vs M39006/30-0402 |
T192A255K100MSC | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 2.5uF, | KEMET Corporation | TWCA255K100CLLZ0000 vs T192A255K100MSC |
M39006/22-0182 | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 2.5uF | Kyocera AVX Components | TWCA255K100CLLZ0000 vs M39006/22-0182 |