Part Details for TWCA107M015CCLZ070H by Kyocera AVX Components
Overview of TWCA107M015CCLZ070H by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TWCA107M015CCLZ070H
TWCA107M015CCLZ070H CAD Models
TWCA107M015CCLZ070H Part Data Attributes
|
TWCA107M015CCLZ070H
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWCA107M015CCLZ070H
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 40KHZ AND 85CEL | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.78 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 3980 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.002 mA | |
Length | 11.51 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Ripple Current | 900 mA | |
Surface Mount | NO | |
Tan Delta | 0.3 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for TWCA107M015CCLZ070H
This table gives cross-reference parts and alternative options found for TWCA107M015CCLZ070H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWCA107M015CCLZ070H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T291A107M015PSC-0200 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 100uF, | KEMET Corporation | TWCA107M015CCLZ070H vs T291A107M015PSC-0200 |
T291A107M015M | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 100uF, | KEMET Corporation | TWCA107M015CCLZ070H vs T291A107M015M |
T291A107M015RC-0200 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 100uF, | KEMET Corporation | TWCA107M015CCLZ070H vs T291A107M015RC-0200 |
T291A107M015MC-0200 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 100uF, | KEMET Corporation | TWCA107M015CCLZ070H vs T291A107M015MC-0200 |
M39006/31-0025 | Tantalum Capacitor, | Kyocera AVX Components | TWCA107M015CCLZ070H vs M39006/31-0025 |
T291A107M015MC-0100 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 100uF, | KEMET Corporation | TWCA107M015CCLZ070H vs T291A107M015MC-0100 |
TWCA107M015SCLZ070H | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | TWCA107M015CCLZ070H vs TWCA107M015SCLZ070H |
TWCA107M015CCSZ0000 | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 100uF | Kyocera AVX Components | TWCA107M015CCLZ070H vs TWCA107M015CCSZ0000 |
TWCA107M015CCLZ9000 | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | TWCA107M015CCLZ070H vs TWCA107M015CCLZ9000 |
138D107X0015C2E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCA107M015CCLZ070H vs 138D107X0015C2E3 |