Part Details for TWCA107K015SLSZ070H by Kyocera AVX Components
Overview of TWCA107K015SLSZ070H by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TWCA107K015SLSZ070H
TWCA107K015SLSZ070H CAD Models
TWCA107K015SLSZ070H Part Data Attributes
|
TWCA107K015SLSZ070H
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWCA107K015SLSZ070H
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 40KHZ AND 85CEL | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.78 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 1990 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.002 mA | |
Length | 11.51 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Ripple Current | 900 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for TWCA107K015SLSZ070H
This table gives cross-reference parts and alternative options found for TWCA107K015SLSZ070H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWCA107K015SLSZ070H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T291A107K015RSC-0100 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 100uF, | KEMET Corporation | TWCA107K015SLSZ070H vs T291A107K015RSC-0100 |
T291A107K015MS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 15V, 100uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | TWCA107K015SLSZ070H vs T291A107K015MS |
TWCA107K015CCLZ000H | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 100uF, | Kyocera AVX Components | TWCA107K015SLSZ070H vs TWCA107K015CCLZ000H |
TWCA107K015CLSZ0000 | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 10% +Tol, 10% -Tol, 100uF | Kyocera AVX Components | TWCA107K015SLSZ070H vs TWCA107K015CLSZ0000 |
TWCA107K015CCSZ070H | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | TWCA107K015SLSZ070H vs TWCA107K015CCSZ070H |
T291A107K015MC-0200 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 100uF, | KEMET Corporation | TWCA107K015SLSZ070H vs T291A107K015MC-0200 |
T291A107K015RS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 15V, 100uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | TWCA107K015SLSZ070H vs T291A107K015RS |
M39006/31-0114H | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCA107K015SLSZ070H vs M39006/31-0114H |
136D107X9015C3E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | TWCA107K015SLSZ070H vs 136D107X9015C3E3 |
T291A107K015PC-0200 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 100uF, | KEMET Corporation | TWCA107K015SLSZ070H vs T291A107K015PC-0200 |