Part Details for TWAE757K075CBLZ0700 by Kyocera AVX Components
Overview of TWAE757K075CBLZ0700 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TWAE757K075CBLZ0700
TWAE757K075CBLZ0700 CAD Models
TWAE757K075CBLZ0700 Part Data Attributes
|
TWAE757K075CBLZ0700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWAE757K075CBLZ0700
Kyocera AVX Components
CAPACITOR, TANTALUM, NON SOLID,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | |
Capacitance | 750 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.52 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 700 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.012 mA | |
Length | 26.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 75 V | |
Ripple Current | 1482 mA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for TWAE757K075CBLZ0700
This table gives cross-reference parts and alternative options found for TWAE757K075CBLZ0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWAE757K075CBLZ0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWAE757K075CBEZ0700 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 750uF, | Kyocera AVX Components | TWAE757K075CBLZ0700 vs TWAE757K075CBEZ0700 |
STE750-75T4KX | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 750uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWAE757K075CBLZ0700 vs STE750-75T4KX |
T18D757K075CZUS | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 750uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWAE757K075CBLZ0700 vs T18D757K075CZUS |
10004-12KU | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 75 V, 750 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | TWAE757K075CBLZ0700 vs 10004-12KU |
TWAE757K075CBSZ0700 | CAPACITOR, TANTALUM, NON SOLID, | Kyocera AVX Components | TWAE757K075CBLZ0700 vs TWAE757K075CBSZ0700 |
TWAE757K075CBSZ0000 | CAPACITOR, TANTALUM, NON SOLID, | Kyocera AVX Components | TWAE757K075CBLZ0700 vs TWAE757K075CBSZ0000 |
STE750-75T4KX | CAPACITOR, TANTALUM, SOLID, POLARIZED, 75 V, 750 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | TWAE757K075CBLZ0700 vs STE750-75T4KX |