Part Details for TWAE477K075SBSZ0000 by Kyocera AVX Components
Overview of TWAE477K075SBSZ0000 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TWAE477K075SBSZ0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TWAE477K075SBSZ0000-ND
|
DigiKey | WET TANT CAP Min Qty: 14 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$81.3957 | Buy Now |
DISTI #
TWAE477K075SBSZ000
|
Avnet Americas | Cap Tant Wet 470uF 75V 10% Axial 0.9 Ohm 125°C Tray (Alt: TWAE477K075SBSZ000) RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 | 0 |
|
$98.8358 | Buy Now |
DISTI #
TWAE477K075SBSZ000
|
Avnet Americas | Cap Tant Wet 470uF 75V 10% Axial 0.9 Ohm 125°C Tray (Alt: TWAE477K075SBSZ000) RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | 0 |
|
$98.8358 | Buy Now |
DISTI #
581-TWAE477K075SBSZ
|
Mouser Electronics | Tantalum Capacitors - Wet WET TANT STANDARD RoHS: Compliant | 0 |
|
$70.7200 / $79.8000 | Order Now |
DISTI #
73984194
|
RS | Wet Tantalum,470 uF,75 V | AVX TWAE477K075SBSZ0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$73.5800 / $81.7500 | RFQ |
Part Details for TWAE477K075SBSZ0000
TWAE477K075SBSZ0000 CAD Models
TWAE477K075SBSZ0000 Part Data Attributes
|
TWAE477K075SBSZ0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWAE477K075SBSZ0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 470uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 10.31 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 900 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.005 mA | |
Length | 26.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 75 V | |
Ripple Current | 1072.5 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for TWAE477K075SBSZ0000
This table gives cross-reference parts and alternative options found for TWAE477K075SBSZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWAE477K075SBSZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWAE477K075SBLZ0000 | Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 470uF, | Kyocera AVX Components | TWAE477K075SBSZ0000 vs TWAE477K075SBLZ0000 |
ST470-75T4KI | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 470uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWAE477K075SBSZ0000 vs ST470-75T4KI |
TWAE477K075SBLZ9000 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 470uF, | Kyocera AVX Components | TWAE477K075SBSZ0000 vs TWAE477K075SBLZ9000 |
TWAE477K075SBLZ0700 | CAPACITOR, TANTALUM, NON SOLID, | Kyocera AVX Components | TWAE477K075SBSZ0000 vs TWAE477K075SBLZ0700 |
TWSE477K075SBLZ0000 | Tantalum Capacitor, | Kyocera AVX Components | TWAE477K075SBSZ0000 vs TWSE477K075SBLZ0000 |
TWAE477K075SBSZ0700 | CAPACITOR, TANTALUM, NON SOLID, | Kyocera AVX Components | TWAE477K075SBSZ0000 vs TWAE477K075SBSZ0700 |
93026-48KS | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 470uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | TWAE477K075SBSZ0000 vs 93026-48KS |
ST470-75T4KIE3 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 470uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | TWAE477K075SBSZ0000 vs ST470-75T4KIE3 |