Part Details for TWAE407M100CBSZ0000 by Kyocera AVX Components
Overview of TWAE407M100CBSZ0000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TWAE407M100CBSZ0000
TWAE407M100CBSZ0000 CAD Models
TWAE407M100CBSZ0000 Part Data Attributes
|
TWAE407M100CBSZ0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWAE407M100CBSZ0000
Kyocera AVX Components
CAPACITOR, TANTALUM, NON SOLID,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Military: -55C to +125C | |
Candidate List Date | 2021-01-19 | |
SVHC Over MCV | 7439-92-1 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | |
Capacitance | 400 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.52 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 800 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.01 mA | |
Length | 26.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 1599 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for TWAE407M100CBSZ0000
This table gives cross-reference parts and alternative options found for TWAE407M100CBSZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWAE407M100CBSZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWAE407M100CBSZ0700 | CAPACITOR, TANTALUM, NON SOLID, | Kyocera AVX Components | TWAE407M100CBSZ0000 vs TWAE407M100CBSZ0700 |
TWAE407M100CBLZ0000 | CAPACITOR, TANTALUM, NON SOLID, | Kyocera AVX Components | TWAE407M100CBSZ0000 vs TWAE407M100CBLZ0000 |
T18D407M100CZUS | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 400uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWAE407M100CBSZ0000 vs T18D407M100CZUS |
T18D407M100CHUS | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 400uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWAE407M100CBSZ0000 vs T18D407M100CHUS |
TWAE407M100CBLZ0700 | CAPACITOR, TANTALUM, NON SOLID, | Kyocera AVX Components | TWAE407M100CBSZ0000 vs TWAE407M100CBLZ0700 |
T18D407M100EZUS | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 400uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWAE407M100CBSZ0000 vs T18D407M100EZUS |
TWAE407M100CBEZ0700 | Tantalum Capacitor | Kyocera AVX Components | TWAE407M100CBSZ0000 vs TWAE407M100CBEZ0700 |