Part Details for TWAE188M025SBLZ9000 by Kyocera AVX Components
Overview of TWAE188M025SBLZ9000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TWAE188M025SBLZ9000
TWAE188M025SBLZ9000 CAD Models
TWAE188M025SBLZ9000 Part Data Attributes
|
TWAE188M025SBLZ9000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWAE188M025SBLZ9000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 20% +Tol, 20% -Tol, 1800uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 1800 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 10.31 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 500 mΩ | |
Length | 26.97 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Tray | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-39006 | |
Terminal Finish | TIN LEAD |
Alternate Parts for TWAE188M025SBLZ9000
This table gives cross-reference parts and alternative options found for TWAE188M025SBLZ9000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWAE188M025SBLZ9000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWSE188M025SBLZ0000 | Tantalum Capacitor, | Kyocera AVX Components | TWAE188M025SBLZ9000 vs TWSE188M025SBLZ0000 |
TWAE188M025SBSZ0700 | CAPACITOR, TANTALUM, NON SOLID, | Kyocera AVX Components | TWAE188M025SBLZ9000 vs TWAE188M025SBSZ0700 |
13017-04MS | Tantalum Capacitor, | Kyocera AVX Components | TWAE188M025SBLZ9000 vs 13017-04MS |
93026-32MS | Tantalum Capacitor, | EXXELIA Group | TWAE188M025SBLZ9000 vs 93026-32MS |
TWAE188M025SBSZ0000 | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | TWAE188M025SBLZ9000 vs TWAE188M025SBSZ0000 |
ST1800-25T4MI | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWAE188M025SBLZ9000 vs ST1800-25T4MI |
TWAE188M025SBDZ0000 | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | TWAE188M025SBLZ9000 vs TWAE188M025SBDZ0000 |