Part Details for TWAE157K125SBEZ0700 by Kyocera AVX Components
Overview of TWAE157K125SBEZ0700 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TWAE157K125SBEZ0700
TWAE157K125SBEZ0700 CAD Models
TWAE157K125SBEZ0700 Part Data Attributes
|
TWAE157K125SBEZ0700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWAE157K125SBEZ0700
Kyocera AVX Components
Polarized, Tantalum, 125V, 10% +Tol, 10% -Tol, 150uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 10.31 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 1600 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.005 mA | |
Length | 26.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 125 V | |
Ripple Current | 1072.5 mA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for TWAE157K125SBEZ0700
This table gives cross-reference parts and alternative options found for TWAE157K125SBEZ0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWAE157K125SBEZ0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWSE157K125SBSZ0000 | Tantalum Capacitor, | Kyocera AVX Components | TWAE157K125SBEZ0700 vs TWSE157K125SBSZ0000 |
TWAE157K125SBLZ9000 | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 150uF, | Kyocera AVX Components | TWAE157K125SBEZ0700 vs TWAE157K125SBLZ9000 |
TWAE157K125CTSZ00 | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | TWAE157K125SBEZ0700 vs TWAE157K125CTSZ00 |
ST150-125T4KI | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWAE157K125SBEZ0700 vs ST150-125T4KI |
93026-56KS | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | TWAE157K125SBEZ0700 vs 93026-56KS |
TWAE157K125SBLZ0700 | CAPACITOR, TANTALUM, NON SOLID, | Kyocera AVX Components | TWAE157K125SBEZ0700 vs TWAE157K125SBLZ0700 |
TWAE157K125SBEZ0000 | Tantalum Capacitor, Polarized, Tantalum, 125V, 10% +Tol, 10% -Tol, 150uF | Kyocera AVX Components | TWAE157K125SBEZ0700 vs TWAE157K125SBEZ0000 |
13017-29KS | Tantalum Capacitor, | Kyocera AVX Components | TWAE157K125SBEZ0700 vs 13017-29KS |
TWSE157K125SBLZ0000 | Tantalum Capacitor, | Kyocera AVX Components | TWAE157K125SBEZ0700 vs TWSE157K125SBLZ0000 |
TWAE157K125SBSZ0700 | CAPACITOR, TANTALUM, NON SOLID, | Kyocera AVX Components | TWAE157K125SBEZ0700 vs TWAE157K125SBSZ0700 |