Part Details for TWAE108K075SBEZ0000 by Kyocera AVX Components
Overview of TWAE108K075SBEZ0000 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TWAE108K075SBEZ0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TWAE108K075SBEZ0000-ND
|
DigiKey | WET TANT CAP Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$69.9066 / $101.3400 | Buy Now |
DISTI #
TWAE108K075SBEZ000
|
Avnet Americas | BIDD TANTALUM CHIP WET TANT STANDARD (Alt: TWAE108K075SBEZ000) RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | 0 |
|
$98.8358 | Buy Now |
DISTI #
581-TWAE108K075SBEZ
|
Mouser Electronics | Tantalum Capacitors - Wet WET TANT STANDARD RoHS: Compliant | 0 |
|
$82.6400 / $101.3400 | Order Now |
DISTI #
73979240
|
RS | Wet Tantalum,1000 uF,75 V | AVX TWAE108K075SBEZ0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$97.0100 / $109.0000 | RFQ |
Part Details for TWAE108K075SBEZ0000
TWAE108K075SBEZ0000 CAD Models
TWAE108K075SBEZ0000 Part Data Attributes
|
TWAE108K075SBEZ0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWAE108K075SBEZ0000
Kyocera AVX Components
CAPACITOR, TANTALUM, NON SOLID,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 10.31 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 500 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.03 mA | |
Length | 26.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 75 V | |
Ripple Current | 1365 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for TWAE108K075SBEZ0000
This table gives cross-reference parts and alternative options found for TWAE108K075SBEZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWAE108K075SBEZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWAE108K075SBEZ0700 | CAPACITOR, TANTALUM, NON SOLID, | Kyocera AVX Components | TWAE108K075SBEZ0000 vs TWAE108K075SBEZ0700 |
15005-65KS | Tantalum Capacitor, | Vishay Intertechnologies | TWAE108K075SBEZ0000 vs 15005-65KS |