There are no models available for this part yet.
Overview of TWAE108K060CBSZ0000 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TWAE108K060CBSZ0000 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95M7562
|
Newark | Tantalum Capacitor, 1000Uf, 60V, 1 Ohm, 0.1, Axial, Capacitance:1000µf, Voltage(Dc):60V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:-, Esr:1Ohm, Failure Rate:-, Ripple Current:3.2A, Product Diameter:10.31Mmrohs Compliant: No |Kyocera Avx TWAE108K060CBSZ0000 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.4000 / $76.8500 | Buy Now | |
DISTI #
478-4968-ND
|
DigiKey | CAP TANT 1000UF 10% 60V AXIAL Min Qty: 1 Lead time: 27 Weeks Container: Tray | Temporarily Out of Stock |
|
$70.6941 / $101.3400 | Buy Now | |
DISTI #
TWAE108K060CBSZ000
|
Avnet Americas | Tantalum Capacitor, 1000 uF, 60 V, ± 10%, -55 °C, 125 °C, Axial Leaded (Alt: TWAE108K060CBSZ000) RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | 1 |
|
$98.8358 | Buy Now | |
DISTI #
581-TWAE108K60CBSZ
|
Mouser Electronics | Tantalum Capacitors - Wet 1000UF 60V 10% T4 RoHS: Compliant | 0 |
|
$77.3300 / $101.3400 | Order Now | |
DISTI #
70195828
|
RS | Capacitor, Tantalum, Cap 1000 uF, Tol 10%, Vol-Rtg 60 VDC, Axial, E, TWA Series | AVX TWAE108K060CBSZ0000 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$80.7600 / $89.7300 | RFQ | |
Future Electronics | TWA Series 1000 uF ±10 % 60 V Axial Wet Electrolytic Tantalum Capacitor RoHS: Not Compliant pbFree: No Min Qty: 20 Package Multiple: 20 Lead time: 25 Weeks Container: Tray | 0Tray |
|
$75.3200 | Buy Now |
CAD Models for TWAE108K060CBSZ0000 by Kyocera AVX Components
Part Data Attributes for TWAE108K060CBSZ0000 by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
,
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
25 Weeks
|
Additional Feature
|
RIPPLE CURRENT IS MEASURED AT 85DEG CEL
|
Capacitance
|
1000 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
9.52 mm
|
Dielectric Material
|
TANTALUM (WET)
|
ESR
|
1000 mΩ
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.012 mA
|
Length
|
26.97 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TRAY
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
60 V
|
Ripple Current
|
1248 mA
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn60Pb40)
|
Terminal Shape
|
WIRE
|
Alternate Parts for TWAE108K060CBSZ0000
This table gives cross-reference parts and alternative options found for TWAE108K060CBSZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWAE108K060CBSZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T18D108K060CZUS | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWAE108K060CBSZ0000 vs T18D108K060CZUS |
STE1000-60T4KX | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 60 V, 1000 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | TWAE108K060CBSZ0000 vs STE1000-60T4KX |
TWAE108K060CBEZ0000 | CAPACITOR, TANTALUM, NON SOLID, | Kyocera AVX Components | TWAE108K060CBSZ0000 vs TWAE108K060CBEZ0000 |
STE1000-60T4KX | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWAE108K060CBSZ0000 vs STE1000-60T4KX |
TWAE108K060CBSZ0700 | CAPACITOR, TANTALUM, NON SOLID, | Kyocera AVX Components | TWAE108K060CBSZ0000 vs TWAE108K060CBSZ0700 |
TWAE108K060CBLZ0000 | Tantalum Capacitor, Polarized, Tantalum, 60V, 10% +Tol, 10% -Tol, 1000uF, | Kyocera AVX Components | TWAE108K060CBSZ0000 vs TWAE108K060CBLZ0000 |
93026-65KU | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | TWAE108K060CBSZ0000 vs 93026-65KU |
TWAE108K060CBEZ0700 | CAPACITOR, TANTALUM, NON SOLID, | Kyocera AVX Components | TWAE108K060CBSZ0000 vs TWAE108K060CBEZ0700 |
Related Parts for TWAE108K060CBSZ0000
-
TWAE477M100CBEZ0700Fixed Capacitors
-
RK73H2ATTD2004FFixed Resistors
-
HTSW-102-23-L-SHeaders and Edge Type Connectors
-
MDMK4040T1R5MMFixed Inductors
-
PMLL4148LRectifier Diodes
-
YFF31HC2A104MT000NData Line Filters
-
FDD86367Power Field-Effect Transistors
-
UCLAMP3301D.TCTTransient Suppressors
-
SST89E516RD2-40-I-TQJEMicrocontrollers