Part Details for TWAD477M030SBYZ0000 by Kyocera AVX Components
Overview of TWAD477M030SBYZ0000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TWAD477M030SBYZ0000
TWAD477M030SBYZ0000 CAD Models
TWAD477M030SBYZ0000 Part Data Attributes
|
TWAD477M030SBYZ0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWAD477M030SBYZ0000
Kyocera AVX Components
CAPACITOR, TANTALUM, NON SOLID,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85 degC | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 10.31 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 1000 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 19.46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 30 V | |
Ripple Current | 624 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for TWAD477M030SBYZ0000
This table gives cross-reference parts and alternative options found for TWAD477M030SBYZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWAD477M030SBYZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TWCD477M030SCYZ0000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, | TWAD477M030SBYZ0000 vs TWCD477M030SCYZ0000 |
135D477X0030T6E3 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TWAD477M030SBYZ0000 vs 135D477X0030T6E3 |
TWCD477M030SCYZ0700 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, | TWAD477M030SBYZ0000 vs TWCD477M030SCYZ0700 |
TWAD477M030SBYZ0700 | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, NON SOLID, | TWAD477M030SBYZ0000 vs TWAD477M030SBYZ0700 |
T198C477M030ATC | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 30V, 20% +Tol, 20% -Tol, 470uF, | TWAD477M030SBYZ0000 vs T198C477M030ATC |
135D477X0030T6 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, AXIAL LEADED | TWAD477M030SBYZ0000 vs 135D477X0030T6 |