Part Details for TWAD477K030SBYZ0700 by Kyocera AVX Components
Overview of TWAD477K030SBYZ0700 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Part Details for TWAD477K030SBYZ0700
TWAD477K030SBYZ0700 CAD Models
TWAD477K030SBYZ0700 Part Data Attributes
|
TWAD477K030SBYZ0700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWAD477K030SBYZ0700
Kyocera AVX Components
CAPACITOR, TANTALUM, NON SOLID,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85 degC | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 10.31 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 1000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 19.46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 30 V | |
Ripple Current | 624 mA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for TWAD477K030SBYZ0700
This table gives cross-reference parts and alternative options found for TWAD477K030SBYZ0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWAD477K030SBYZ0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T198C477K030ATC | Tantalum Capacitor, Polarized, Tantalum, 30V, 10% +Tol, 10% -Tol, 470uF, | KEMET Corporation | TWAD477K030SBYZ0700 vs T198C477K030ATC |
TWAD477K030SBYZ0000 | CAPACITOR, TANTALUM, NON SOLID, | Kyocera AVX Components | TWAD477K030SBYZ0700 vs TWAD477K030SBYZ0000 |
135D477X9030T6E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 10% +Tol, 10% -Tol, 470uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | TWAD477K030SBYZ0700 vs 135D477X9030T6E3 |
TWCD477K030SCYZ0700 | Tantalum Capacitor, | Kyocera AVX Components | TWAD477K030SBYZ0700 vs TWCD477K030SCYZ0700 |
135D477X9030T6 | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 10% +Tol, 10% -Tol, 470uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWAD477K030SBYZ0700 vs 135D477X9030T6 |