Part Details for TWAB157K060SBEZ0700 by Kyocera AVX Components
Overview of TWAB157K060SBEZ0700 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TWAB157K060SBEZ0700
TWAB157K060SBEZ0700 CAD Models
TWAB157K060SBEZ0700 Part Data Attributes
|
TWAB157K060SBEZ0700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWAB157K060SBEZ0700
Kyocera AVX Components
CAPACITOR, TANTALUM, NON SOLID,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.92 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 1500 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.002 mA | |
Length | 16.28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 60 V | |
Ripple Current | 643.5 mA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for TWAB157K060SBEZ0700
This table gives cross-reference parts and alternative options found for TWAB157K060SBEZ0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWAB157K060SBEZ0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWAB157K060SBDZ0000 | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | TWAB157K060SBEZ0700 vs TWAB157K060SBDZ0000 |
13017-14KS | Tantalum Capacitor, | Kyocera AVX Components | TWAB157K060SBEZ0700 vs 13017-14KS |
TWAB157K060SBLZ0000 | Tantalum Capacitor, Polarized, Tantalum, 60V, 10% +Tol, 10% -Tol, 150uF, | Kyocera AVX Components | TWAB157K060SBEZ0700 vs TWAB157K060SBLZ0000 |
93026-42KS | Tantalum Capacitor, | EXXELIA Group | TWAB157K060SBEZ0700 vs 93026-42KS |
TWSB157K060SBSZ0000 | Tantalum Capacitor, | Kyocera AVX Components | TWAB157K060SBEZ0700 vs TWSB157K060SBSZ0000 |
TWAB157K060CTSZ00 | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | TWAB157K060SBEZ0700 vs TWAB157K060CTSZ00 |
ST150-60T2KIE3 | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | TWAB157K060SBEZ0700 vs ST150-60T2KIE3 |
TWSB157K060SBLZ0000 | Tantalum Capacitor, | Kyocera AVX Components | TWAB157K060SBEZ0700 vs TWSB157K060SBLZ0000 |