Part Details for TWAB107K060SBYZ0000 by Kyocera AVX Components
Overview of TWAB107K060SBYZ0000 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for TWAB107K060SBYZ0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y7536
|
Newark | Wet Tant High Temp Rohs Compliant: Yes |Kyocera Avx TWAB107K060SBYZ0000 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.9100 / $88.5100 | Buy Now |
DISTI #
478-TWAB107K060SBYZ0000-ND
|
DigiKey | WET TANT CAP Min Qty: 15 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$75.1233 | Buy Now |
DISTI #
TWAB107K060SBYZ000
|
Avnet Americas | BIDD TANTALUM CHIP WET TANT HIGH TEMP (Alt: TWAB107K060SBYZ000) RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | 0 |
|
$91.2190 | Buy Now |
DISTI #
581-TWAB107K060SBYZ
|
Mouser Electronics | Tantalum Capacitors - Wet WET TANT HIGH TEMP RoHS: Compliant | 0 |
|
$75.1200 | Order Now |
DISTI #
73984361
|
RS | Wet Tantalum,100 uF,60 V | AVX TWAB107K060SBYZ0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$89.5300 / $100.6000 | RFQ |
Part Details for TWAB107K060SBYZ0000
TWAB107K060SBYZ0000 CAD Models
TWAB107K060SBYZ0000 Part Data Attributes
|
TWAB107K060SBYZ0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWAB107K060SBYZ0000
Kyocera AVX Components
CAPACITOR, TANTALUM, NON SOLID,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85 degC | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.92 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 2500 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.0017 mA | |
Length | 16.28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 60 V | |
Ripple Current | 429 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for TWAB107K060SBYZ0000
This table gives cross-reference parts and alternative options found for TWAB107K060SBYZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWAB107K060SBYZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T198B107K060ASC | Tantalum Capacitor, Polarized, Tantalum, 60V, 10% +Tol, 10% -Tol, 100uF, | KEMET Corporation | TWAB107K060SBYZ0000 vs T198B107K060ASC |
TWCB107K060SCYZ0700 | Tantalum Capacitor, | Kyocera AVX Components | TWAB107K060SBYZ0000 vs TWCB107K060SCYZ0700 |
TWAB107K060SBYZ0700 | CAPACITOR, TANTALUM, NON SOLID, | Kyocera AVX Components | TWAB107K060SBYZ0000 vs TWAB107K060SBYZ0700 |