Part Details for TWAA476M060SBEZ0000 by Kyocera AVX Components
Overview of TWAA476M060SBEZ0000 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TWAA476M060SBEZ0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TWAA476M060SBEZ0000-ND
|
DigiKey | WET TANT CAP Min Qty: 7 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$61.6657 | Buy Now |
DISTI #
TWAA476M060SBEZ000
|
Avnet Americas | BIDD TANTALUM CHIP WET TANT STANDARD (Alt: TWAA476M060SBEZ000) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 Lead time: 23 Weeks, 0 Days | 0 |
|
$47.4002 / $56.4850 | Buy Now |
DISTI #
581-TWAA476M060SBEZ
|
Mouser Electronics | Tantalum Capacitors - Wet WET TANT STANDARD RoHS: Compliant | 0 |
|
$62.8000 / $65.0900 | Order Now |
DISTI #
73979301
|
RS | Wet Tantalum,47 uF,60 V | AVX TWAA476M060SBEZ0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$58.8200 / $65.3600 | RFQ |
Part Details for TWAA476M060SBEZ0000
TWAA476M060SBEZ0000 CAD Models
TWAA476M060SBEZ0000 Part Data Attributes
|
TWAA476M060SBEZ0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWAA476M060SBEZ0000
Kyocera AVX Components
CAPACITOR, TANTALUM, NON SOLID,
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 5.56 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 2000 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 11.51 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 60 V | |
Ripple Current | 409.5 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for TWAA476M060SBEZ0000
This table gives cross-reference parts and alternative options found for TWAA476M060SBEZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWAA476M060SBEZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWAA476M060SBEZ0700 | CAPACITOR, TANTALUM, NON SOLID, | Kyocera AVX Components | TWAA476M060SBEZ0000 vs TWAA476M060SBEZ0700 |
93026-41MS | Tantalum Capacitor, | EXXELIA Group | TWAA476M060SBEZ0000 vs 93026-41MS |
TWAA476M060SBDZ0000 | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | TWAA476M060SBEZ0000 vs TWAA476M060SBDZ0000 |
93026-41MS | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | TWAA476M060SBEZ0000 vs 93026-41MS |
TWAA476M060SBSZ0000 | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | TWAA476M060SBEZ0000 vs TWAA476M060SBSZ0000 |
TWAA476M060SBLZ9000 | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 47uF, | Kyocera AVX Components | TWAA476M060SBEZ0000 vs TWAA476M060SBLZ9000 |