There are no models available for this part yet.
Overview of TW8816-BB3-GRT by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TW8816-LB3-GRS | Renesas Electronics Corporation | Highly Integrated LCD Controller with On-Chip MCU & CCFL Controller | |
TW8816-BB3-GRT | Renesas Electronics Corporation | Highly Integrated LCD Controller with On-Chip MCU & CCFL Controller | |
TW8816-LB3-CR | Renesas Electronics Corporation | Highly Integrated LCD Controller with On-Chip MCU & CCFL Controller |
Price & Stock for TW8816-BB3-GRT by Renesas Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12T8571
|
Newark | Highly Integrated Lcd Controller With On-Chip Mcu & Ccfl Con/Tape & Reel Rohs Compliant: Yes |Renesas TW8816-BB3-GRT RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
CAD Models for TW8816-BB3-GRT by Renesas Electronics Corporation
Part Data Attributes for TW8816-BB3-GRT by Renesas Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Part Package Code
|
TFBGA
|
Package Description
|
,
|
Pin Count
|
144
|
Manufacturer Package Code
|
ADT001
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.31.00.01
|
Samacsys Manufacturer
|
Renesas Electronics
|
Additional Feature
|
ALSO OPERATES AT 3.3V
|
Bit Size
|
8
|
Bus Compatibility
|
I2C, SPI
|
Clock Frequency-Max
|
27 MHz
|
Display Configuration
|
1280 X 768 PIXELS
|
JESD-609 Code
|
e1
|
Moisture Sensitivity Level
|
3
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
LFQFP
|
Supply Voltage-Nom
|
1.8 V
|
Technology
|
CMOS
|
Terminal Finish
|
TIN SILVER COPPER
|
uPs/uCs/Peripheral ICs Type
|
DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER
|