-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Channel Video Decoders and Audio Codecs and Video Encoder for Security Application, LQFP, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TW2866-LC1-CR | Renesas Electronics Corporation | 4-Channel Video Decoders and Audio Codecs and Video Encoder for Security Application | |
TW2866-LA2-CR | Renesas Electronics Corporation | 4-Channel Video Decoder and Audio Codec plus Video Encoder for Security Applications |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24W0755
|
Newark | 4 Chan Vid Decoder + Audio Codec Plus Video Encoder For Secu/Tray Rohs Compliant: Yes |Renesas TW2866-LC1-CR RoHS: Compliant Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
20-TW2866-LC1-CR-ND
|
DigiKey | IC VIDEO DECODER 4-CH 128-LQFP Min Qty: 1 Lead time: 36 Weeks Container: Tray |
125 In Stock |
|
$31.6332 / $39.0500 | Buy Now |
|
Renesas Electronics America | IC VIDEO DECODER 4-CH 128-LQFP Min Qty: 1 Container: Tray | 125 |
|
$31.6332 / $39.0500 | Buy Now |
|
Flip Electronics | Stock | 2430 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TW2866-LC1-CR
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
TW2866-LC1-CR
Renesas Electronics Corporation
4-Channel Video Decoders and Audio Codecs and Video Encoder for Security Application, LQFP, /Tray
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | LFQFP, | |
Pin Count | 128 | |
Manufacturer Package Code | Q128.14X14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-07-18 | |
Samacsys Manufacturer | Renesas Electronics | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G128 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP128,.63SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 1.32 V | |
Supply Voltage-Min (Vsup) | 1.08 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 14 mm |