-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 Channel Video Decoders and Audio Codec for Security Applications, TQFP, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TW2815-TA1-GR | Renesas Electronics Corporation | 4 Channel Video Decoders and Audio Codec for Security Applications |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TW2815-TA1-GR
Renesas Electronics Corporation
Buy Now
|
Compare Parts:
TW2815-TA1-GR
Renesas Electronics Corporation
4 Channel Video Decoders and Audio Codec for Security Applications, TQFP, /Tray
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFP | |
Package Description | , | |
Pin Count | 100 | |
Manufacturer Package Code | Q100.12X12A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Terminal Finish | Matte Tin (Sn) |