TW-42-03-L-D-280-100
Samtec Inc
Description: Board Stacking Connector, 84 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,

Overview of TW-42-03-L-D-280-100 by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for TW-42-03-L-D-280-100 by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # TW-42-03-L-D-280-1
Avnet Americas Conn Board Stacker HDR 84 POS 2mm Solder ST Through Hole - Bulk (Alt: TW-42-03-L-D-280-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # 000000000005941231
Sager Board to Board & Mezzanine Connectors 0
Buy Now

CAD Models for TW-42-03-L-D-280-100 by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TW-42-03-L-D-280-100 by Samtec Inc

TW-42-03-L-D-280-100
Samtec Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.157 inch
Body Depth
0.28 inch
Body Length
3.318 inch
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD (10) OVER NICKEL (50)
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2 mm
Plating Thickness
10u inch
Rated Current (Signal)
5.2 A
Reference Standard
UL
Terminal Length
0.1 inch
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
84
UL Flammability Code
94V-0
Want to compare parts?
  1. TW-42-03-L-D-280-100
    Samtec Inc
    Board Stacking Connector, 84 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
    VS

Alternate Parts for TW-42-03-L-D-280-100

This table gives cross-reference parts and alternative options found for TW-42-03-L-D-280-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TW-42-03-L-D-280-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TW-42-03-L-D-240-120 Board Stacking Connector, 84 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TW-42-03-L-D-280-100 vs TW-42-03-L-D-240-120
TW-42-03-T-D-250-150 Board Stacking Connector, 84 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT Samtec Inc TW-42-03-L-D-280-100 vs TW-42-03-T-D-250-150
TW-42-01-L-D-250-000 Board Stacking Connector, 84 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TW-42-03-L-D-280-100 vs TW-42-01-L-D-250-000
TW-42-01-S-D-250-000 Board Stacking Connector, 84 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TW-42-03-L-D-280-100 vs TW-42-01-S-D-250-000
TW-42-05-S-D-250-150 Board Stacking Connector, 84 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc TW-42-03-L-D-280-100 vs TW-42-05-S-D-250-150
TW-42-06-G-D-250-000 Board Stacking Connector, 84 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TW-42-03-L-D-280-100 vs TW-42-06-G-D-250-000
TW-42-12-L-D-250-150 Board Stacking Connector, 84 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT Samtec Inc TW-42-03-L-D-280-100 vs TW-42-12-L-D-250-150
TW-42-03-L-D-290-100 Board Stacking Connector, 84 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TW-42-03-L-D-280-100 vs TW-42-03-L-D-290-100
TW-42-04-G-D-250-150 Board Stacking Connector, 84 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc TW-42-03-L-D-280-100 vs TW-42-04-G-D-250-150
TW-42-09-G-D-250-100 Board Stacking Connector, 84 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc TW-42-03-L-D-280-100 vs TW-42-09-G-D-250-100
Part Number Description Manufacturer Compare
TW-42-03-S-D-250-000 Board Stacking Connector, 84 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TW-42-03-L-D-280-100 vs TW-42-03-S-D-250-000
TW-42-06-G-D-250-000 Board Stacking Connector, 84 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TW-42-03-L-D-280-100 vs TW-42-06-G-D-250-000
TW-42-02-T-D-250-000 Board Stacking Connector, 84 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TW-42-03-L-D-280-100 vs TW-42-02-T-D-250-000
TW-42-10-L-D-250-000 Board Stacking Connector, 84 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TW-42-03-L-D-280-100 vs TW-42-10-L-D-250-000
TW-42-12-T-D-250-000 Board Stacking Connector, 84 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TW-42-03-L-D-280-100 vs TW-42-12-T-D-250-000
TW-42-11-G-D-250-000 Board Stacking Connector, 84 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TW-42-03-L-D-280-100 vs TW-42-11-G-D-250-000
TW-42-05-S-D-250-000 Board Stacking Connector, 84 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TW-42-03-L-D-280-100 vs TW-42-05-S-D-250-000
TW-42-12-G-D-250-000 Board Stacking Connector, 84 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TW-42-03-L-D-280-100 vs TW-42-12-G-D-250-000
TW-42-04-G-D-250-000 Board Stacking Connector, 84 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TW-42-03-L-D-280-100 vs TW-42-04-G-D-250-000
TW-42-11-T-D-250-000 Board Stacking Connector, 84 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TW-42-03-L-D-280-100 vs TW-42-11-T-D-250-000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TW-42-03-L-D-280-100 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TW-42-03-L-D-280-100 by Samtec Inc

  • Please alert me when TW-42-03-L-D-280-100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TW-42-03-L-D-280-100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TW-42-03-L-D-280-100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TW-42-03-L-D-280-100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TW-42-03-L-D-280-100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TW-42-03-L-D-280-100 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: