There are no models available for this part yet.
Overview of TW-38-03-L-D-258-100 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for TW-38-03-L-D-258-100 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-TW-38-03-L-D-258-100-ND
|
DigiKey | FLEXIBLE SURFACE MOUNT BOARD STA Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.2200 | Buy Now | |
DISTI #
TW-38-03-L-D-258-1
|
Avnet Americas | Connector Board Stacker Header 76 Position 6.55mm Stack Height 2mm Solder Straight Through Hole - Bulk (Alt: TW-38-03-L-D-258-1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 111 Factory Stock |
|
$8.1075 | Buy Now | |
DISTI #
200-TW3803LD258100
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header, 2.00 mm Pitch | 0 |
|
$14.1000 | Order Now | |
Onlinecomponents.com | 2.00mm Pitch Board Stacker - Double Row - 38 Pins per Row - 10u Gold Contact - Matte Tin Tail - 0.258 Inch Stacker Height RoHS: Compliant | 0 |
|
$4.9500 / $12.4100 | Buy Now | ||
Powell Electronics | Flexible Micro Board Stacking Header, 0. Min Qty: 1 | 73 |
|
$7.0500 / $11.2200 | Buy Now | ||
DISTI #
000000000006253641
|
Sager | Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header, 2.00 mm Pitch Min Qty: 1 | 111 |
|
$6.2500 / $11.2200 | Buy Now | |
Master Electronics | 2.00mm Pitch Board Stacker - Double Row - 38 Pins per Row - 10u Gold Contact - Matte Tin Tail - 0.258 Inch Stacker Height RoHS: Compliant | 0 |
|
$4.9500 / $12.4100 | Buy Now | ||
DISTI #
5ff6ca139eb9618c5edb1d6c
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Layer | 111 |
|
$3.0510 / $11.2180 | Buy Now |
CAD Models for TW-38-03-L-D-258-100 by Samtec Inc
Part Data Attributes for TW-38-03-L-D-258-100 by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Body Breadth
|
0.157 inch
|
Body Depth
|
0.258 inch
|
Body Length
|
3.002 inch
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
Filter Feature
|
NO
|
Mating Contact Pitch
|
0.079 inch
|
Mating Contact Row Spacing
|
0.079 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
2 mm
|
Terminal Pitch
|
2 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
76
|
Alternate Parts for TW-38-03-L-D-258-100
This table gives cross-reference parts and alternative options found for TW-38-03-L-D-258-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TW-38-03-L-D-258-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TW-38-03-F-D-280-090 | Board Stacking Connector, 76 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TW-38-03-L-D-258-100 vs TW-38-03-F-D-280-090 |
TW-38-09-F-D-215-090 | Board Stacking Connector, 76 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TW-38-03-L-D-258-100 vs TW-38-09-F-D-215-090 |
TW-38-09-S-D-215-100 | Board Stacking Connector, 76 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TW-38-03-L-D-258-100 vs TW-38-09-S-D-215-100 |
TW-38-09-F-D-245-090 | Board Stacking Connector, 76 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TW-38-03-L-D-258-100 vs TW-38-09-F-D-245-090 |
TW-38-09-F-D-255-090 | Board Stacking Connector, 76 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TW-38-03-L-D-258-100 vs TW-38-09-F-D-255-090 |
TW-38-08-G-D-250-290 | Board Stacking Connector, 76 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TW-38-03-L-D-258-100 vs TW-38-08-G-D-250-290 |
TW-38-09-F-D-210-090 | Board Stacking Connector, 76 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TW-38-03-L-D-258-100 vs TW-38-09-F-D-210-090 |
TW-38-09-F-D-205-090 | Board Stacking Connector, 76 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TW-38-03-L-D-258-100 vs TW-38-09-F-D-205-090 |
TW-38-09-F-D-240-090 | Board Stacking Connector, 76 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TW-38-03-L-D-258-100 vs TW-38-09-F-D-240-090 |
TW-38-03-G-D-290-104 | Board Stacking Connector, 76 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TW-38-03-L-D-258-100 vs TW-38-03-G-D-290-104 |