Part Details for TW-08-05-T-D-185-205 by Samtec Inc
Overview of TW-08-05-T-D-185-205 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for TW-08-05-T-D-185-205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TW-08-05-T-D-185-205-ND
|
DigiKey | FLEXIBLE SURFACE MOUNT BOARD STA Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1100 | Buy Now |
DISTI #
TW-08-05-T-D-185-2
|
Avnet Americas | Connector Board Stacker Header 16 Position 4.7mm Stack Height 2mm Solder Straight Through Hole - Bulk (Alt: TW-08-05-T-D-185-2) Min Qty: 1 Package Multiple: 1 Container: Bulk | 208 Factory Stock |
|
$0.9700 / $2.1100 | Buy Now |
DISTI #
200-TW0805TD185205
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header, 2.00 mm Pitch | 0 |
|
$0.4200 / $2.1100 | Order Now |
|
Onlinecomponents.com | 2.00mm Pitch Board Stacker - Double Row - 8 Pins per Row - Matte Tin - 0.185 Inch Stacker Height RoHS: Compliant | 0 |
|
$0.6670 / $1.8650 | Buy Now |
DISTI #
85170437
|
Verical | Conn Board Stacker HDR 16 POS 2mm Solder ST Thru-Hole RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 208 |
|
$2.1100 | Buy Now |
|
Powell Electronics | Flexible Board Stacking Header, 2.00mm P Min Qty: 1 | 137 |
|
$0.9700 / $2.1100 | Buy Now |
DISTI #
000000000006177118
|
Sager | Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header, 2.00 mm Pitch Min Qty: 1 | 208 |
|
$0.7700 / $1.8300 | Buy Now |
|
Master Electronics | 2.00mm Pitch Board Stacker - Double Row - 8 Pins per Row - Matte Tin - 0.185 Inch Stacker Height RoHS: Compliant | 0 |
|
$0.6670 / $1.8650 | Buy Now |
DISTI #
5d4843be520ecabb798bc472
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 208 |
|
$0.4300 / $1.8300 | Buy Now |
Part Details for TW-08-05-T-D-185-205
TW-08-05-T-D-185-205 CAD Models
TW-08-05-T-D-185-205 Part Data Attributes
|
TW-08-05-T-D-185-205
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TW-08-05-T-D-185-205
Samtec Inc
Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.157 inch | |
Body Depth | 0.185 inch | |
Body Length | 0.632 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | MATTE TIN | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Rated Current (Signal) | 5.2 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TW-08-05-T-D-185-205
This table gives cross-reference parts and alternative options found for TW-08-05-T-D-185-205. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TW-08-05-T-D-185-205, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SP2-016-S102/03-66/2 | E-tec Interconnect Ltd | Check for Price | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TW-08-05-T-D-185-205 vs SP2-016-S102/03-66/2 |
SP2-016-S108/14-95/2 | E-tec Interconnect Ltd | Check for Price | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TW-08-05-T-D-185-205 vs SP2-016-S108/14-95/2 |
SP2-016-S102/03-98/2 | E-tec Interconnect Ltd | Check for Price | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TW-08-05-T-D-185-205 vs SP2-016-S102/03-98/2 |
SP2-016-N102/03-77/2 | E-tec Interconnect Ltd | Check for Price | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TW-08-05-T-D-185-205 vs SP2-016-N102/03-77/2 |
TW-08-09-L-D-183-118 | Samtec Inc | $2.2393 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | TW-08-05-T-D-185-205 vs TW-08-09-L-D-183-118 |
TW-08-02-L-D-185-100 | Samtec Inc | Check for Price | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | TW-08-05-T-D-185-205 vs TW-08-02-L-D-185-100 |
TW-08-04-G-D-185-185 | Samtec Inc | $2.9638 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | TW-08-05-T-D-185-205 vs TW-08-04-G-D-185-185 |
SP2-016-S102/03-77/2 | E-tec Interconnect Ltd | Check for Price | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TW-08-05-T-D-185-205 vs SP2-016-S102/03-77/2 |