Datasheets
TW-05-08-T-D-630-100 by: Samtec Inc

Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,

Part Details for TW-05-08-T-D-630-100 by Samtec Inc

Overview of TW-05-08-T-D-630-100 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for TW-05-08-T-D-630-100

Part # Distributor Description Stock Price Buy
DISTI # TW-05-08-T-D-630-1
Avnet Americas Conn Board Stacker HDR 10 POS 2mm Solder ST Through Hole - Bulk (Alt: TW-05-08-T-D-630-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # 000000000005937523
Sager Board to Board & Mezzanine Connectors 0
Buy Now

Part Details for TW-05-08-T-D-630-100

TW-05-08-T-D-630-100 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TW-05-08-T-D-630-100 Part Data Attributes

TW-05-08-T-D-630-100 Samtec Inc
Buy Now Datasheet
Compare Parts:
TW-05-08-T-D-630-100 Samtec Inc Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.157 inch
Body Depth 0.63 inch
Body Length 0.395 inch
Connector Type BOARD STACKING CONNECTOR
Contact Finish Mating MATTE TIN OVER NICKEL (50)
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.079 inch
Mating Contact Row Spacing 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2 mm
Rated Current (Signal) 5.2 A
Reference Standard UL
Terminal Length 0.1 inch
Terminal Pitch 2 mm
Termination Type SOLDER
Total Number of Contacts 10
UL Flammability Code 94V-0

Alternate Parts for TW-05-08-T-D-630-100

This table gives cross-reference parts and alternative options found for TW-05-08-T-D-630-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TW-05-08-T-D-630-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TW-05-12-L-D-630-240 Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TW-05-08-T-D-630-100 vs TW-05-12-L-D-630-240
TW-05-08-G-D-630-100 Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TW-05-08-T-D-630-100 vs TW-05-08-G-D-630-100
TW-05-08-G-D-630-090 Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TW-05-08-T-D-630-100 vs TW-05-08-G-D-630-090
TW-05-08-T-D-630-080 Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TW-05-08-T-D-630-100 vs TW-05-08-T-D-630-080
TW-05-12-L-D-630-318 Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TW-05-08-T-D-630-100 vs TW-05-12-L-D-630-318
TW-05-08-T-D-630-115 Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TW-05-08-T-D-630-100 vs TW-05-08-T-D-630-115
TW-05-12-G-D-629-196 Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TW-05-08-T-D-630-100 vs TW-05-12-G-D-629-196
TW-05-12-L-D-630-315 Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TW-05-08-T-D-630-100 vs TW-05-12-L-D-630-315
TW-05-08-F-D-630-100 Board Stacking Connector, Samtec Inc TW-05-08-T-D-630-100 vs TW-05-08-F-D-630-100
TW-05-08-T-D-630-120 Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TW-05-08-T-D-630-100 vs TW-05-08-T-D-630-120
Part Number Description Manufacturer Compare
TW-05-12-L-D-630-240 Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TW-05-08-T-D-630-100 vs TW-05-12-L-D-630-240

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TW-05-08-T-D-630-100 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TW-05-08-T-D-630-100 by Samtec Inc

Select Manufacturer
Which Manufacturer of TW-05-08-T-D-630-100 would you like to use for your alert(s)?
  • Please alert me when TW-05-08-T-D-630-100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TW-05-08-T-D-630-100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TW-05-08-T-D-630-100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TW-05-08-T-D-630-100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TW-05-08-T-D-630-100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TW-05-08-T-D-630-100 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: