Datasheets
TW-05-04-T-D-260-SM by: Samtec Inc

Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT

Part Details for TW-05-04-T-D-260-SM by Samtec Inc

Overview of TW-05-04-T-D-260-SM by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for TW-05-04-T-D-260-SM

Part # Distributor Description Stock Price Buy
DISTI # 11W8431
Newark 2Mm Terminal Strips |Samtec TW-05-04-T-D-260-SM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1.9100
  • 50 $1.5800
  • 100 $1.2400
  • 500 $0.7420
  • 1,000 $0.5640
  • 2,000 $0.5390
$0.5390 / $1.9100 Buy Now
DISTI # TW-05-04-T-D-260-S
Avnet Americas Conn Board Stacker HDR 10 POS 2mm Solder ST SMD - Bulk (Alt: TW-05-04-T-D-260-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $1.5000
  • 25 $1.3800
  • 100 $0.7830
  • 1,000 $0.7510
  • 2,500 $0.6620
  • 5,000 $0.5960
  • 10,000 $0.5730
  • 25,000 $0.5010
$0.5010 / $1.5000 Buy Now
DISTI # 000000000003272396
Sager Board to Board & Mezzanine Connectors 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 1 $1.5000
  • 25 $1.3800
  • 100 $0.7830
  • 1,000 $0.7510
  • 2,500 $0.6620
  • 5,000 $0.5960
  • 10,000 $0.5730
  • 25,000 $0.5010
$0.5010 / $1.5000 Buy Now

Part Details for TW-05-04-T-D-260-SM

TW-05-04-T-D-260-SM CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TW-05-04-T-D-260-SM Part Data Attributes

TW-05-04-T-D-260-SM Samtec Inc
Buy Now Datasheet
Compare Parts:
TW-05-04-T-D-260-SM Samtec Inc Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
Body Breadth 0.155 inch
Body Depth 0.26 inch
Body Length 0.395 inch
Connector Type BOARD STACKING CONNECTOR
Contact Finish Mating MATTE TIN OVER NICKEL
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.079 inch
Mating Contact Row Spacing 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 4.55 mm
Rated Current (Signal) 4.9 A
Reference Standard UL
Terminal Pitch 2 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 10
UL Flammability Code 94V-0

Alternate Parts for TW-05-04-T-D-260-SM

This table gives cross-reference parts and alternative options found for TW-05-04-T-D-260-SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TW-05-04-T-D-260-SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TW-05-04-L-D-260-SM Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc TW-05-04-T-D-260-SM vs TW-05-04-L-D-260-SM
TW-05-04-S-D-260-SM Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc TW-05-04-T-D-260-SM vs TW-05-04-S-D-260-SM
Part Number Description Manufacturer Compare
TW-05-03-L-D-187-SM Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.078 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Samtec Inc TW-05-04-T-D-260-SM vs TW-05-03-L-D-187-SM
TW-05-03-L-D-195-SM Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.078 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Samtec Inc TW-05-04-T-D-260-SM vs TW-05-03-L-D-195-SM
TW-05-04-L-D-360-SM Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc TW-05-04-T-D-260-SM vs TW-05-04-L-D-360-SM
TW-05-03-F-D-187-SM Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Samtec Inc TW-05-04-T-D-260-SM vs TW-05-03-F-D-187-SM
TW-05-04-L-D-320-SM Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Samtec Inc TW-05-04-T-D-260-SM vs TW-05-04-L-D-320-SM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TW-05-04-T-D-260-SM by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TW-05-04-T-D-260-SM by Samtec Inc

Select Manufacturer
Which Manufacturer of TW-05-04-T-D-260-SM would you like to use for your alert(s)?
  • Please alert me when TW-05-04-T-D-260-SM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TW-05-04-T-D-260-SM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TW-05-04-T-D-260-SM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TW-05-04-T-D-260-SM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TW-05-04-T-D-260-SM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TW-05-04-T-D-260-SM by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: