Part Details for TW-03-09-F-D-195-091 by Samtec Inc
Overview of TW-03-09-F-D-195-091 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for TW-03-09-F-D-195-091
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TW-03-09-F-D-195-091-ND
|
DigiKey | 2.00 MM FLEX STACK, FLEXIBLE BOA Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1600 | Buy Now |
DISTI #
TW-03-09-F-D-195-0
|
Avnet Americas | Conn Board Stacker 6 POS 2mm Solder ST Thru-Hole - Bulk (Alt: TW-03-09-F-D-195-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4600 / $1.1600 | Buy Now |
DISTI #
200-TW0309FD195091
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header, 2.00 mm Pitch RoHS: Compliant | 0 |
|
$0.2000 / $1.1600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3238 / $0.8846 | Buy Now |
DISTI #
000000000005514667
|
Sager | Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header, 2.00 mm Pitch Min Qty: 1 | 0 |
|
$0.3700 / $1.0100 | Buy Now |
DISTI #
TW-03-09-F-D-195-091
|
Avnet Abacus | Conn Board Stacker 6 POS 2mm Solder ST Thru-Hole (Alt: TW-03-09-F-D-195-091) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3238 / $0.8846 | Buy Now |
DISTI #
5cd930e9cd7c1c4c388dc1f8
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Bulk | 0 |
|
$0.2100 / $1.0100 | Buy Now |
Part Details for TW-03-09-F-D-195-091
TW-03-09-F-D-195-091 CAD Models
TW-03-09-F-D-195-091 Part Data Attributes
|
TW-03-09-F-D-195-091
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TW-03-09-F-D-195-091
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.157 inch | |
Body Depth | 0.195 inch | |
Body Length | 0.237 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD FLASH (3) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER (LCP) | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 5.2 A | |
Reference Standard | UL | |
Terminal Length | 0.091 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TW-03-09-F-D-195-091
This table gives cross-reference parts and alternative options found for TW-03-09-F-D-195-091. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TW-03-09-F-D-195-091, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BF055-06G-B-0400-0280-0500-P-D | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, | Global Connector Technology | TW-03-09-F-D-195-091 vs BF055-06G-B-0400-0280-0500-P-D |
BF055-06C-A-0400-0280-0500-N-G | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, | Global Connector Technology | TW-03-09-F-D-195-091 vs BF055-06C-A-0400-0280-0500-N-G |
BF055-06G-A-0400-0280-0500-L-D | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, | Global Connector Technology | TW-03-09-F-D-195-091 vs BF055-06G-A-0400-0280-0500-L-D |
BF055-06C-B-0400-0250-0500-N-G | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, | Global Connector Technology | TW-03-09-F-D-195-091 vs BF055-06C-B-0400-0250-0500-N-G |
BF055-06C-A-0400-0280-0500-P-E | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, | Global Connector Technology | TW-03-09-F-D-195-091 vs BF055-06C-A-0400-0280-0500-P-E |
BF055-06C-B-0400-0280-0500-L-D | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, | Global Connector Technology | TW-03-09-F-D-195-091 vs BF055-06C-B-0400-0280-0500-L-D |
BF055-06B-B-0400-0280-0500-N-E | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, | Global Connector Technology | TW-03-09-F-D-195-091 vs BF055-06B-B-0400-0280-0500-N-E |
SP2-006-S104/01-66/2 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | TW-03-09-F-D-195-091 vs SP2-006-S104/01-66/2 |
BF055-06B-B-0400-0280-0500-N-D | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, | Global Connector Technology | TW-03-09-F-D-195-091 vs BF055-06B-B-0400-0280-0500-N-D |
BF055-06I-B-0400-0250-0500-L-D | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, | Global Connector Technology | TW-03-09-F-D-195-091 vs BF055-06I-B-0400-0250-0500-L-D |