Part Details for TW-03-01-SM-D-120-078 by Samtec Inc
Overview of TW-03-01-SM-D-120-078 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for TW-03-01-SM-D-120-078
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11W0014
|
Newark | 2Mm Terminal Strips |Samtec TW-03-01-SM-D-120-078 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6400 / $2.2700 | Buy Now |
DISTI #
TW-03-01-SM-D-120-
|
Avnet Americas | Connector, Thru Hole Board Stacker, 2mm Pitch, 3 Pins/row, Lead 01, Double Row, 0.120" high, -078 Tail - Bulk (Alt: TW-03-01-SM-D-120-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5730 / $1.6900 | Buy Now |
DISTI #
000000000002716090
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5730 / $1.6900 | Buy Now |
Part Details for TW-03-01-SM-D-120-078
TW-03-01-SM-D-120-078 CAD Models
TW-03-01-SM-D-120-078 Part Data Attributes
|
TW-03-01-SM-D-120-078
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TW-03-01-SM-D-120-078
Samtec Inc
Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.157 inch | |
Body Depth | 0.12 inch | |
Body Length | 0.237 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 5.2 A | |
Reference Standard | UL | |
Terminal Length | 0.078 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TW-03-01-SM-D-120-078
This table gives cross-reference parts and alternative options found for TW-03-01-SM-D-120-078. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TW-03-01-SM-D-120-078, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TW-03-02-F-D-120-110 | Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TW-03-01-SM-D-120-078 vs TW-03-02-F-D-120-110 |
TW-03-03-S-D-120-200 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Samtec Inc | TW-03-01-SM-D-120-078 vs TW-03-03-S-D-120-200 |
TW-03-03-G-D-120-140 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Samtec Inc | TW-03-01-SM-D-120-078 vs TW-03-03-G-D-120-140 |
TW-03-02-T-D-120-095 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Samtec Inc | TW-03-01-SM-D-120-078 vs TW-03-02-T-D-120-095 |
TW-03-03-T-D-120-110 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Samtec Inc | TW-03-01-SM-D-120-078 vs TW-03-03-T-D-120-110 |
TW-03-03-G-D-120-070 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Samtec Inc | TW-03-01-SM-D-120-078 vs TW-03-03-G-D-120-070 |
TW-03-04-T-D-120-050 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Samtec Inc | TW-03-01-SM-D-120-078 vs TW-03-04-T-D-120-050 |
TW-03-02-T-D-120-070 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Samtec Inc | TW-03-01-SM-D-120-078 vs TW-03-02-T-D-120-070 |
TW-03-12-L-D-120-000 | Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TW-03-01-SM-D-120-078 vs TW-03-12-L-D-120-000 |
TW-03-04-L-D-120-010 | Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TW-03-01-SM-D-120-078 vs TW-03-04-L-D-120-010 |