Datasheets
TW-02-11-L-D-145-110 by: Samtec Inc

Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,

Part Details for TW-02-11-L-D-145-110 by Samtec Inc

Overview of TW-02-11-L-D-145-110 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for TW-02-11-L-D-145-110

Part # Distributor Description Stock Price Buy
DISTI # 10W9702
Newark Flexible Board Stacking Header, 2.00Mm Pitch |Samtec TW-02-11-L-D-145-110 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1.2200
  • 50 $0.9990
  • 100 $0.7890
  • 500 $0.4730
  • 1,000 $0.3650
  • 5,000 $0.3460
$0.3460 / $1.2200 Buy Now
DISTI # 612-TW-02-11-L-D-145-110-ND
DigiKey FLEXIBLE SURFACE MOUNT BOARD STA Min Qty: 1 Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $0.9100
$0.9100 Buy Now
DISTI # TW-02-11-L-D-145-1
Avnet Americas Conn Board Stacker HDR 4 POS 2mm Solder ST Thru-Hole - Bulk (Alt: TW-02-11-L-D-145-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $0.9100
  • 50 $0.7100
  • 100 $0.5700
  • 500 $0.4900
  • 1,000 $0.3600
$0.3600 / $0.9100 Buy Now
DISTI # 200-TW0211LD145110
Mouser Electronics Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header, 2.00 mm Pitch RoHS: Compliant 0
  • 1 $0.9100
  • 100 $0.5700
  • 500 $0.4900
  • 1,000 $0.3600
  • 2,500 $0.3200
  • 5,000 $0.2400
  • 10,000 $0.1600
$0.1600 / $0.9100 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 50 $0.7089
  • 250 $0.6120
  • 1,000 $0.4096
  • 2,500 $0.3679
  • 5,000 $0.2715
  • 7,500 $0.2674
$0.2674 / $0.7089 Buy Now
DISTI # 000000000002554352
Sager Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header, 2.00 mm Pitch Min Qty: 1 0
  • 1 $0.9100
  • 50 $0.7100
  • 100 $0.5700
  • 500 $0.4900
  • 1,000 $0.3600
  • 2,000 $0.3200
$0.3200 / $0.9100 Buy Now
Master Electronics   RoHS: Compliant 0
  • 50 $0.7089
  • 250 $0.6120
  • 1,000 $0.4096
  • 2,500 $0.3679
  • 5,000 $0.2715
  • 7,500 $0.2674
$0.2674 / $0.7089 Buy Now
DISTI # 5cd930c6cd7c1c4c388d9878
Samtec   RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 5 Days Container: Bulk 0
  • 1 $0.9100
  • 50 $0.7100
  • 100 $0.5700
  • 500 $0.4900
  • 1,000 $0.3600
  • 2,000 $0.3200
  • 5,000 $0.2400
  • 10,000 $0.1600
$0.1600 / $0.9100 Buy Now

Part Details for TW-02-11-L-D-145-110

TW-02-11-L-D-145-110 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TW-02-11-L-D-145-110 Part Data Attributes

TW-02-11-L-D-145-110 Samtec Inc
Buy Now Datasheet
Compare Parts:
TW-02-11-L-D-145-110 Samtec Inc Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
Body Breadth 0.157 inch
Body Depth 0.145 inch
Body Length 0.158 inch
Connector Type BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.079 inch
Mating Contact Row Spacing 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2 mm
Plating Thickness 10u inch
Rated Current (Signal) 5.2 A
Reference Standard UL
Terminal Length 0.11 inch
Terminal Pitch 2 mm
Termination Type SOLDER
Total Number of Contacts 4
UL Flammability Code 94V-0

Alternate Parts for TW-02-11-L-D-145-110

This table gives cross-reference parts and alternative options found for TW-02-11-L-D-145-110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TW-02-11-L-D-145-110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TW-02-02-F-D-120-002 Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TW-02-11-L-D-145-110 vs TW-02-02-F-D-120-002
TW-02-01-G-D-120-013 Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TW-02-11-L-D-145-110 vs TW-02-01-G-D-120-013
TW-02-02-G-D-120-060 Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Samtec Inc TW-02-11-L-D-145-110 vs TW-02-02-G-D-120-060
TW-02-02-G-D-140-095 Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Samtec Inc TW-02-11-L-D-145-110 vs TW-02-02-G-D-140-095
TW-02-01-F-D-120-095 Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TW-02-11-L-D-145-110 vs TW-02-01-F-D-120-095
TW-02-02-LM-D-120-100 Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TW-02-11-L-D-145-110 vs TW-02-02-LM-D-120-100
TW-02-03-T-D-120-200 Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle Samtec Inc TW-02-11-L-D-145-110 vs TW-02-03-T-D-120-200
TW-02-05-L-D-130-180 Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc TW-02-11-L-D-145-110 vs TW-02-05-L-D-130-180
59132-S24-02-037 Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle Amphenol FCi TW-02-11-L-D-145-110 vs 59132-S24-02-037
TW-02-01-G-D-120-050 Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Samtec Inc TW-02-11-L-D-145-110 vs TW-02-01-G-D-120-050
Part Number Description Manufacturer Compare
TW-02-09-F-D-144-156 Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.078 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc TW-02-11-L-D-145-110 vs TW-02-09-F-D-144-156
TW-02-11-F-D-135-090 Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc TW-02-11-L-D-145-110 vs TW-02-11-F-D-135-090
59132-S24-02-037 Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle Amphenol FCi TW-02-11-L-D-145-110 vs 59132-S24-02-037
59132-F24-02U037LF Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator Amphenol FCi TW-02-11-L-D-145-110 vs 59132-F24-02U037LF
59132-S24-02U037R Board Connector Amphenol FCi TW-02-11-L-D-145-110 vs 59132-S24-02U037R
59132-G24-02-037LF Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle Amphenol FCi TW-02-11-L-D-145-110 vs 59132-G24-02-037LF
TW-02-01-T-D-120-045 Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TW-02-11-L-D-145-110 vs TW-02-01-T-D-120-045
TW-02-01-T-D-120-101 Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc TW-02-11-L-D-145-110 vs TW-02-01-T-D-120-101
59132-G24-02-037 Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle Amphenol FCi TW-02-11-L-D-145-110 vs 59132-G24-02-037
TW-02-01-S-D-120-135 Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TW-02-11-L-D-145-110 vs TW-02-01-S-D-120-135

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TW-02-11-L-D-145-110 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TW-02-11-L-D-145-110 by Samtec Inc

Select Manufacturer
Which Manufacturer of TW-02-11-L-D-145-110 would you like to use for your alert(s)?
  • Please alert me when TW-02-11-L-D-145-110 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TW-02-11-L-D-145-110 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TW-02-11-L-D-145-110 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TW-02-11-L-D-145-110 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TW-02-11-L-D-145-110.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TW-02-11-L-D-145-110 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: