Part Details for TVZ34RC271KBLN by World Products Inc
Overview of TVZ34RC271KBLN by World Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TVZ34RC271KBLN
TVZ34RC271KBLN CAD Models
TVZ34RC271KBLN Part Data Attributes
|
TVZ34RC271KBLN
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
TVZ34RC271KBLN
World Products Inc
Varistor, 369V, 400J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 275 V | |
Energy Absorbing Capacity-Max | 400 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK; TR | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 369 V |
Alternate Parts for TVZ34RC271KBLN
This table gives cross-reference parts and alternative options found for TVZ34RC271KBLN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVZ34RC271KBLN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V271HC40 | Varistor, 369V, 400J, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | TVZ34RC271KBLN vs V271HC40 |
TVZ34RC271KBSN | Varistor, 369V, 400J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | World Products Inc | TVZ34RC271KBLN vs TVZ34RC271KBSN |
TMOV34S271MX2696 | RESISTOR, VOLTAGE DEPENDENT, 369V, 400J, THROUGH HOLE MOUNT | Littelfuse Inc | TVZ34RC271KBLN vs TMOV34S271MX2696 |
TVZ34RC271KBLX33 | Varistor, 369V, 400J, Through Hole Mount, RADIAL LEADED | World Products Inc | TVZ34RC271KBLN vs TVZ34RC271KBLX33 |
V271HA40 | RESISTOR, VOLTAGE DEPENDENT, 369V, 400J, CHASSIS MOUNT | Intersil Corporation | TVZ34RC271KBLN vs V271HA40 |
V271HC40 | RESISTOR, VOLTAGE DEPENDENT, 369V, 400J, THROUGH HOLE MOUNT | Intersil Corporation | TVZ34RC271KBLN vs V271HC40 |
TMOV34S321MP | Varistor, 420V, 460J, Through Hole Mount, ROHS COMPLIANT | Littelfuse Inc | TVZ34RC271KBLN vs TMOV34S321MP |
TVZ34RC271KBSX33 | Varistor, 369V, 400J, Through Hole Mount, RADIAL LEADED | World Products Inc | TVZ34RC271KBLN vs TVZ34RC271KBSX33 |